Chip SMD Resistors:

54 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04K3528

RoHS

Date/Lot Code

Each
1+
$3.560
10+
$3.560
25+
$3.560
50+
$3.560
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
MP725 Series
-20ppm/°C to +80ppm/°C
200V
8.26mm
8.13mm
-
-
-
06X6670

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$4.140
25+
$3.970
50+
$3.330
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
27ohm
25W
± 5%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6652

RoHS

Date/Lot Code

Each
1+
$6.030
10+
$4.180
25+
$3.920
50+
$3.300
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
10ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
90R9857

RoHS

Each
1+
$2.850
10+
$2.610
25+
$2.610
50+
$2.410
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
3ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
90R9850

RoHS

Date/Lot Code

Each
1+
$2.850
10+
$2.610
25+
$2.610
50+
$2.420
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
2.5ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
90R9844

RoHS

Date/Lot Code

Each
1+
$5.810
10+
$4.060
25+
$3.540
50+
$2.990
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
12ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.22mm
8.13mm
-55°C
155°C
AEC-Q200
53W9830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.780
25+
$2.550
50+
$2.350
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
75ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6645

RoHS

Date/Lot Code

Each
1+
$6.800
10+
$4.440
25+
$3.970
50+
$3.480
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
0.5ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6656

RoHS

Date/Lot Code

Each
1+
$6.800
10+
$4.440
25+
$3.970
50+
$3.480
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
10ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6663

RoHS

Date/Lot Code

Each
1+
$5.860
10+
$4.030
25+
$3.570
50+
$3.070
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
2ohm
25W
± 5%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6679

RoHS

Date/Lot Code

Each
1+
$4.690
10+
$4.210
25+
$3.880
50+
$3.530
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
4.7ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
34AK1617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.160
Min: 1 / Mult: 1
5ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
34AK1610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.160
Min: 1 / Mult: 1
1kohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
68AK6165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.340
Min: 1 / Mult: 1
2ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
34AK1611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.820
Min: 1 / Mult: 1
10ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
47AK1661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.520
Min: 1 / Mult: 1
15ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
04K3529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.630
10+
$5.170
25+
$5.160
50+
$5.150
100+
$4.630
More Pricing...
Min: 1 / Mult: 1
10ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
MP725 Series
-20ppm/°C to +80ppm/°C
200V
8.26mm
8.13mm
-
-
-
22C7948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.520
25+
$1.520
50+
$1.520
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
MP725 Series
-20ppm/°C to +80ppm/°C
200V
8.26mm
8.13mm
-
-
-
04K3530

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.520
25+
$1.520
50+
$1.520
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
200ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
MP725 Series
-20ppm/°C to +80ppm/°C
200V
8.26mm
8.13mm
-
-
-
06X6668

RoHS

Each
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
20ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
76R7225

RoHS

Date/Lot Code

Each
1+
$5.560
10+
$3.950
25+
$3.790
50+
$3.240
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6692

RoHS

Each
1+
$0.921
10+
$0.921
25+
$0.921
50+
$0.921
100+
$0.921
More Pricing...
Min: 1 / Mult: 1
75ohm
25W
± 5%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6688

RoHS

Each
1+
$1.080
10+
$1.080
25+
$1.080
50+
$1.080
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
± 5%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6684

RoHS

Each
1+
$0.957
10+
$0.957
25+
$0.957
50+
$0.957
100+
$0.957
More Pricing...
Min: 1 / Mult: 1
5ohm
25W
± 5%
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
81H3871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$5.740
100+
$5.570
250+
$5.150
500+
$4.990
Min: 50 / Mult: 50
100mohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
MP725 Series
0 to +200ppm/°C
200V
8.26mm
8.13mm
-
-
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK