Chip SMD Resistors:

29 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y7931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
100+
$0.014
Min: 10 / Mult: 10
1.8Mohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-400ppm/°C to +150ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
100+
$0.028
Min: 10 / Mult: 10
5.1Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
-400ppm/°C to +150ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
100+
$0.013
Min: 10 / Mult: 10
1.5Mohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-400ppm/°C to +150ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y7860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
100+
$0.074
1000+
$0.067
5000+
$0.061
Min: 10 / Mult: 10
10Mohm
500mW
± 5%
1210 [3225 Metric]
Thick Film
Precision
ERJ-14 Series
-400ppm/°C to +150ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
85Y7967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
100+
$0.014
Min: 10 / Mult: 10
5.1Mohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-400ppm/°C to +150ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y7877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
100+
$0.074
1000+
$0.067
5000+
$0.061
10000+
$0.056
More Pricing...
Min: 10 / Mult: 10
2.2Mohm
500mW
± 5%
1210 [3225 Metric]
Thick Film
Precision
ERJ-14 Series
-400ppm/°C to +150ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
85Y7948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
100+
$0.013
Min: 10 / Mult: 10
3Mohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-400ppm/°C to +150ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
97W7769

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
$0.012
Min: 50000 / Mult: 5000
10Mohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
General Purpose
ERJ-8GE Series
-400ppm/°C to +150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
23AC4921

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.015
50000+
$0.015
Min: 5000 / Mult: 5000
4.7Mohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
General Purpose
ERJ-8GE Series
-400ppm/°C to +150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
25AC8991

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.004
Min: 10000 / Mult: 10000
10Mohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/°C to +150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
65T8265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
10+
$0.003
100+
$0.003
1000+
$0.003
5000+
$0.003
More Pricing...
Min: 1 / Mult: 1
2Mohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/°C to +150ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52W1067

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
Min: 5000 / Mult: 5000
5.1Mohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
General Purpose
ERJ-8GE Series
-400ppm/°C to +150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
65T8271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
10+
$0.001
100+
$0.001
Min: 1 / Mult: 1
2.2Mohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/°C to +150ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65T8580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
10+
$0.001
100+
$0.001
Min: 1 / Mult: 1
1.5Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
ERJ-3GE Series
-400ppm/°C to +150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
65T8607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.024
100+
$0.021
Min: 1 / Mult: 1
2.2Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
ERJ-3GE Series
-400ppm/°C to +150ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
65T8807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.030
100+
$0.025
Min: 1 / Mult: 1
2.2Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/°C to +150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
97W7508

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
$0.001
Min: 50000 / Mult: 5000
2Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
ERJ-3GE Series
-400ppm/°C to +150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53W4961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.030
100+
$0.027
Min: 1 / Mult: 1
4.7Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/°C to +150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
15Mohm
125mW
± 10%
0805 [2012 Metric]
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/°C to +150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W5019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
25+
$0.121
50+
$0.077
100+
$0.056
250+
$0.042
More Pricing...
Min: 1 / Mult: 1
22Mohm
250mW
± 10%
1206 [3216 Metric]
Thick Film
General Purpose
ERJ-8GE Series
-400ppm/°C to +150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
29AH4988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.086
100+
$0.080
1000+
$0.072
5000+
$0.066
Min: 10 / Mult: 10
1.5Mohm
500mW
± 5%
1210 [3225 Metric]
Thick Film
Precision
ERJ-14 Series
-400ppm/°C to +150ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
29AH4987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
100+
$0.080
1000+
$0.072
5000+
$0.066
10000+
$0.061
More Pricing...
Min: 10 / Mult: 10
1.2Mohm
500mW
± 5%
1210 [3225 Metric]
Thick Film
Precision
ERJ-14 Series
-400ppm/°C to +150ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
97W7472

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
$0.006
Min: 50000 / Mult: 5000
10Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
ERJ-3GE Series
-400ppm/°C to +150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
97W7555

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
$0.006
Min: 50000 / Mult: 5000
4.7Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
ERJ-3GE Series
-400ppm/°C to +150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
97W7150

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
$0.004
Min: 50000 / Mult: 10000
2Mohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/°C to +150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK