Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ3GEYJ106V
Newark Part No.97W7472
Product RangeERJ-3GE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Quantity | Price |
---|---|
50000+ | $0.005 |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 5000
$250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3GEYJ106V
Newark Part No.97W7472
Product RangeERJ-3GE Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeERJ-3GE Series
Temperature Coefficient-400ppm/°C to +150ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
10Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-3GE Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-400ppm/°C to +150ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERJ3GEYJ106V
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate