Chip SMD Resistors:

8 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AC0549

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.251
25+
$0.243
50+
$0.236
100+
$0.229
250+
$0.210
Min: 10 / Mult: 10
470Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW-HR Series
± 500ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
27T6266

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.074
10000+
$0.074
20000+
$0.074
30000+
$0.074
50000+
$0.074
Min: 5000 / Mult: 5000
20Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW-HR e3 Series
± 500ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
69AK8247

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.165
10000+
$0.158
20000+
$0.152
30000+
$0.150
Min: 5000 / Mult: 5000
30Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW-HR Series
± 500ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
64AK9800

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.261
25+
$0.248
50+
$0.233
100+
$0.219
250+
$0.201
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
30Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW-HR Series
± 500ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
67AK7993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.042
25+
$0.042
50+
$0.042
100+
$0.042
250+
$0.042
More Pricing...
Min: 1 / Mult: 1
20Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW-HR e3 Series
± 500ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
27T6232

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.018
10000+
$0.018
20000+
$0.018
30000+
$0.018
50000+
$0.018
Min: 5000 / Mult: 5000
150Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW-HR e3 Series
± 500ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
65AC3384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.016
25+
$0.016
50+
$0.016
100+
$0.016
250+
$0.016
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW-HR e3 Series
± 500ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
84R1471
Each (Supplied on Cut Tape)
Cut Tape
500+
$0.196
Min: 5000 / Mult: 5000
47Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW-HR Series
± 500ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK