Chip SMD Resistors:

21 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75Y3949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.090
25+
$0.963
50+
$0.878
100+
$0.781
250+
$0.681
More Pricing...
Min: 10 / Mult: 10
0.007ohm
1W
± 1%
0805 [2012 Metric]
Metal Strip
General Purpose
WSLP-HP Series
± 75ppm/°C
-
2.03mm
1.27mm
-65°C
170°C
-
84AH7971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.507
100+
$0.303
1000+
$0.205
Min: 10 / Mult: 10
Min: 100 / Mult: 10
270kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
30AC2462

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.209
Min: 1000 / Mult: 1000
0.15ohm
1W
± 1%
2512 [6432 Metric]
Metal Strip
General Purpose
WSL Series
± 75ppm/°C
-
-
-
-
-
-
61AC2671

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.306
3000+
$0.288
6000+
$0.283
Min: 1500 / Mult: 1500
0.154ohm
2W
± 1%
-
Metal Strip
High Power
WSR Series
± 75ppm/°C
-
-
-
-
-
-
08AJ1739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
25+
$0.866
50+
$0.799
100+
$0.719
250+
$0.628
Min: 1 / Mult: 1
10mohm
1W
± 1%
0805 [2012 Metric]
Metal Strip
High Power
WSLP_18 Series
± 75ppm/°C
-
2.01mm
1.25mm
-65°C
170°C
-
84AH7968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.507
100+
$0.303
1000+
$0.205
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.4kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
84AH7966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.507
100+
$0.303
1000+
$0.205
Min: 10 / Mult: 10
Min: 100 / Mult: 10
560ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
84AH7967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.507
100+
$0.303
1000+
$0.205
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.2kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
84AH7970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.507
100+
$0.303
1000+
$0.205
Min: 10 / Mult: 10
Min: 100 / Mult: 10
36kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
84AH7969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.527
100+
$0.315
1000+
$0.213
Min: 10 / Mult: 10
Min: 100 / Mult: 10
30kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
29AK1463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.129
5000+
$0.117
Min: 4000 / Mult: 4000
2.2kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
-
-
-
-
-
29AK1462

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.129
5000+
$0.117
Min: 4000 / Mult: 4000
560ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
-
-
-
-
-
29AK1465

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.129
5000+
$0.117
Min: 4000 / Mult: 4000
30kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
-
-
-
-
-
29AK1466

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.129
5000+
$0.117
Min: 4000 / Mult: 4000
36kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
-
-
-
-
-
29AK1467

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.129
5000+
$0.117
Min: 4000 / Mult: 4000
270kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
-
-
-
-
-
29AK1464

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.129
5000+
$0.117
Min: 4000 / Mult: 4000
2.4kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 75ppm/°C
250V
-
-
-
-
-
24AC0950

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.306
8000+
$0.301
16000+
$0.297
24000+
$0.238
32000+
$0.237
Min: 4000 / Mult: 4000
0.012ohm
500mW
± 1%
2010 [5025 Metric]
Metal Strip
General Purpose
WSL Series
± 75ppm/°C
-
-
-
-
-
-
61AC2669

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.08ohm
2W
± 1%
2816 [7140 Metric]
Metal Strip
General Purpose
WSL Series
± 75ppm/°C
-
7.1mm
4.2mm
-65°C
170°C
AEC-Q200
24AC0946

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.420
8000+
$0.413
16000+
$0.407
24000+
$0.368
32000+
$0.366
Min: 4000 / Mult: 4000
0.025ohm
500mW
± 1%
1206 [3216 Metric]
Metal Strip
General Purpose
WSL_18 Series
± 75ppm/°C
-
3.2mm
1.6mm
-65°C
170°C
AEC-Q200
30AC2454

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.228
Min: 1000 / Mult: 1000
100mohm
250mW
± 1%
1206 [3216 Metric]
Metal Strip
General Purpose
WSL Series
± 75ppm/°C
-
-
-
-
-
-
24AC0957
Each (Supplied on Full Reel)
Full Reel
2000+
$0.924
4000+
$0.834
6000+
$0.804
10000+
$0.773
Min: 2000 / Mult: 2000
0.02ohm
1W
± 1%
2512 [6432 Metric]
Metal Strip
General Purpose
WSL Series
± 75ppm/°C
-
-
-
-
-
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK