Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0200FTA.
Newark Part No.24AC0957
Product RangeWSL Series
Technical Datasheet
4,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
2000+ | $0.924 |
4000+ | $0.834 |
6000+ | $0.804 |
10000+ | $0.773 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,848.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0200FTA.
Newark Part No.24AC0957
Product RangeWSL Series
Technical Datasheet
Resistance0.02ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Strip
Resistor TypeGeneral Purpose
Product RangeWSL Series
Temperature Coefficient± 75ppm/°C
Voltage Rating-
SVHCLead
Technical Specifications
Resistance
0.02ohm
Power Rating
1W
Resistor Technology
Metal Strip
Product Range
WSL Series
Voltage Rating
-
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 75ppm/°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate