Current Sense SMD Resistors:

23 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43X2905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
Min: 1 / Mult: 1
0.27ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
Min: 1 / Mult: 1
0.91ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.179
25+
$0.179
50+
$0.179
100+
$0.179
250+
$0.179
Min: 1 / Mult: 1
200mohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
Min: 1 / Mult: 1
0.011ohm
ERJ-A1 Series
2512 Wide
1.33W
± 5%
Thick Film
± 350ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.058
25+
$0.058
Min: 1 / Mult: 1
100mohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
Min: 1 / Mult: 1
0.24ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
Min: 1 / Mult: 1
0.47ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.745
Min: 4000 / Mult: 4000
0.13ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
Min: 4000 / Mult: 4000
0.36ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
Min: 4000 / Mult: 4000
0.39ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.689
Min: 4000 / Mult: 4000
0.18ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
Min: 4000 / Mult: 4000
0.62ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.745
Min: 4000 / Mult: 4000
0.15ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.692
Min: 4000 / Mult: 4000
0.33ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.090
Min: 4000 / Mult: 4000
120mohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
Min: 4000 / Mult: 4000
0.3ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
Min: 4000 / Mult: 4000
0.75ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.608
Min: 4000 / Mult: 4000
0.016ohm
ERJ-A1 Series
2512 Wide
1.33W
± 5%
Thick Film
± 350ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
Min: 4000 / Mult: 4000
0.22ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
Min: 4000 / Mult: 4000
0.51ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.608
Min: 4000 / Mult: 4000
0.091ohm
ERJ-A1 Series
2512 Wide
1.33W
± 5%
Thick Film
± 350ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.608
Min: 4000 / Mult: 4000
0.03ohm
ERJ-A1 Series
2512 Wide
1.33W
± 5%
Thick Film
± 350ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
Min: 4000 / Mult: 4000
0.68ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK