Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-A1CJR016UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43X2952
Product RangeERJ-A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.533 |
| 8000+ | $0.523 |
| 12000+ | $0.512 |
| 20000+ | $0.502 |
| 40000+ | $0.490 |
| 100000+ | $0.480 |
| 200000+ | $0.470 |
| 400000+ | $0.459 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,132.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-A1CJR016UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43X2952
Product RangeERJ-A1 Series
Technical Datasheet
Resistance0.016ohm
Product RangeERJ-A1 Series
Resistor Case / Package2512 Wide
Power Rating1.33W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Product Length3.2mm
Temperature Coefficient± 350ppm/°C
Product Width6.4mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ-A1CJR016U is an ERJ A type, ERJ-A1 series, wide terminal, high power chip resistor. It is recommended for applications such as automotive electronic circuits including ECUs (Electrical Control Unit), anti-lock braking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- 0.016ohm resistance
- ±5% resistance tolerance
- 2512 wide resistor case
- ±350ppm/°C temperature coefficient
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
- AEC-Q200 compliant
- Category temperature range from -55 to +155°C
- 1.33W power rating
Technical Specifications
Resistance
0.016ohm
Resistor Case / Package
2512 Wide
Resistance Tolerance
± 5%
Product Length
3.2mm
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-A1 Series
Power Rating
1.33W
Resistor Technology
Thick Film
Temperature Coefficient
± 350ppm/°C
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
