0
0 Items$0.00

2512 Wide Current Sense SMD Resistors :

43 Products Found
Find a huge range of 2512 Wide Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, Susumu, Ohmite & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
70AC1864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$0.771
100+$0.578
250+$0.516
500+$0.457
More Pricing...
0.009ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.460
25+$0.722
100+$0.663
250+$0.582
500+$0.532
More Pricing...
5mohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
155°C
AEC-Q200
70AC1874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$0.595
100+$0.550
250+$0.504
500+$0.478
More Pricing...
0.033ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
43X2918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.964
10+$0.869
100+$0.799
500+$0.712
5000+$0.343
More Pricing...
0.91ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.070
100+$0.971
250+$0.854
500+$0.735
More Pricing...
200mohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$1.050
100+$0.960
250+$0.872
500+$0.798
More Pricing...
0.011ohm
ERJ-A1 Series
2512 Wide
1.33W
± 5%
Thick Film
± 350ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.964
10+$0.869
100+$0.799
500+$0.712
5000+$0.343
More Pricing...
0.27ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.964
10+$0.869
100+$0.799
500+$0.712
5000+$0.343
More Pricing...
0.24ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.964
10+$0.869
100+$0.799
500+$0.712
5000+$0.343
More Pricing...
0.47ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
25+$1.290
100+$1.180
250+$1.070
500+$0.976
More Pricing...
100mohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
70AC1866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
25+$0.838
100+$0.628
250+$0.561
500+$0.485
More Pricing...
10mohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$0.590
100+$0.550
250+$0.516
500+$0.493
More Pricing...
0.022ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.910
25+$0.892
100+$0.669
250+$0.598
500+$0.560
More Pricing...
0.02ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
25+$0.568
100+$0.525
250+$0.512
500+$0.500
More Pricing...
4mohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$0.590
100+$0.550
250+$0.476
500+$0.453
More Pricing...
0.047ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
25+$0.522
100+$0.482
250+$0.442
500+$0.426
More Pricing...
0.008ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
25+$0.522
100+$0.482
250+$0.442
500+$0.419
More Pricing...
1mohm
KRL Series
2512 Wide
3W
± 5%
Metal Foil
+/-150ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
71AC1153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.620
25+$0.920
100+$0.747
250+$0.659
500+$0.605
More Pricing...
5mohm
FCSL Series
2512 Wide
2W
± 0.5%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
155°C
-
71AC1159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.620
25+$0.920
100+$0.747
250+$0.659
500+$0.605
More Pricing...
0.05ohm
FCSL Series
2512 Wide
2W
± 0.5%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
155°C
-
70AC1868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.573
100+$0.530
250+$0.485
500+$0.460
More Pricing...
0.015ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
68AC5489

RoHS

Each
5+$1.570
10+$1.050
15+$0.933
25+$0.818
50+$0.781
More Pricing...
1000µohm
PML Series
2512 Wide
2W
± 5%
Metal Strip
± 100ppm/°C
3.2mm
6.4mm
-
-55°C
155°C
AEC-Q200
68AC5488

RoHS

Each
5+$1.570
10+$1.050
15+$0.933
25+$0.818
50+$0.781
More Pricing...
500µohm
PML Series
2512 Wide
2W
± 5%
Metal Strip
± 150ppm/°C
3.2mm
6.4mm
-
-55°C
155°C
AEC-Q200
68AC5491

RoHS

Each
5+$1.570
10+$1.050
15+$0.933
25+$0.818
50+$0.781
More Pricing...
2200µohm
PML Series
2512 Wide
2W
± 5%
Metal Strip
± 100ppm/°C
3.2mm
6.4mm
-
-55°C
155°C
AEC-Q200
43X2946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.636
8000+$0.623
12000+$0.611
20000+$0.597
40000+$0.585
More Pricing...
0.13ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.389
0.39ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK