Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPML100HZPJV0L5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68AC5488
Product RangePML Series
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.570 |
| 10+ | $1.050 |
| 15+ | $0.933 |
| 25+ | $0.818 |
| 50+ | $0.781 |
| 125+ | $0.742 |
| 250+ | $0.661 |
| 500+ | $0.608 |
Price for:Each
Minimum: 5
Multiple: 5
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPML100HZPJV0L5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68AC5488
Product RangePML Series
Technical Datasheet
Resistance500µohm
Product RangePML Series
Resistor Case / Package2512 Wide
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 150ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 Wide
Resistance Tolerance
± 5%
Temperature Coefficient
± 150ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PML Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
