Current Sense SMD Resistors:

3 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98Y2134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.330
25+
$1.180
50+
$1.120
Min: 1 / Mult: 1
0.002ohm
CSS4J-4026 Series
4026 [1066 Metric]
4W
± 1%
Metal Strip
± 50ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
-
33AK7378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
Min: 1 / Mult: 1
500µohm
CSS4J-4026 Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 50ppm/°C
10.06mm
6.6mm
3.01mm
-55°C
170°C
AEC-Q200
34AK1572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.660
Min: 1 / Mult: 1
2000µohm
CSS4J-4026 Series
4026 [1066 Metric]
6W
± 1%
Metal Strip
± 75ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK