Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-2L00FCopy
Newark Part No.98Y2134
Product RangeCSS4J-4026 Series
Your Part Number
1,114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $51.400 |
| 10+ | $35.200 |
| 25+ | $28.000 |
| 50+ | $26.600 |
| 100+ | $25.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$51.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-2L00FCopy
Newark Part No.98Y2134
Product RangeCSS4J-4026 Series
Technical Datasheet
Resistance2000µohm
Product RangeCSS4J-4026 Series
Resistor Case / Package4026 [1066 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10.06mm
Product Width6.6mm
Product Height2.94mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSS4J-4026 Series
Power Rating
4W
Resistor Technology
Metal Strip
Product Length
10.06mm
Product Height
2.94mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
