0.0015ohm Current Sense SMD Resistors:

6 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89T4336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.493
25+
$0.399
50+
$0.349
100+
$0.298
250+
$0.259
More Pricing...
Total:$4.93
Min: 10 / Mult: 10
0.0015ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 100ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
-
96X4383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.778
25+
$0.667
50+
$0.596
100+
$0.527
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
0.0015ohm
TLR Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
96X4410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$0.916
25+
$0.787
50+
$0.704
100+
$0.635
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
0.0015ohm
TLR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.18mm
0.45mm
-55°C
170°C
-
54AH5711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
25+
$0.473
Total:$1.80
Min: 1 / Mult: 1
0.0015ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
78Y9864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$0.966
25+
$0.742
50+
$0.705
100+
$0.668
Total:$1.48
Min: 1 / Mult: 1
0.0015ohm
CST0612 Series
0612 [1632 Metric]
1W
± 1%
Current Sense
± 200ppm/°C
1.6mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
58AK4845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
25+
$0.673
50+
$0.641
100+
$0.608
250+
$0.533
More Pricing...
Total:$1.34
Min: 1 / Mult: 1
0.0015ohm
PA_E Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.18mm
0.4mm
-55°C
170°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK