Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAT2512-R0015FT4
Newark Part No.89T4336
Product RangeLRMA Series
Your Part Number
Technical Datasheet
3,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.493 |
| 25+ | $0.399 |
| 50+ | $0.349 |
| 100+ | $0.298 |
| 250+ | $0.259 |
| 500+ | $0.235 |
| 1000+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAT2512-R0015FT4
Newark Part No.89T4336
Product RangeLRMA Series
Technical Datasheet
Resistance0.0015ohm
Product RangeLRMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Welwyn LRMA series T (standard) version are automotive grade, surface mount low resistance metal alloy resistors. The resistance range includes values from 1mohm to 100mohm.
- EIA 1210, 2512 chip sizes available
- Power rating of 1W (2512), 2W (2512) and 1.5 (2010) at 70°C
- Resistive tolerance is ±1% and ±5%
- ±75ppm/°C, ±100ppm/°C and ±275ppm/°C TCR values available
- Automotive grade AEC-Q200 qualified
- Ambient temperature range from -55°C to 170°C
- Insulation resistance is <gt/>100Mohm
- Cu-Ni element alloy and black coating
- Low thermal EMF and high power version
- Current sensing for power electronics
Technical Specifications
Resistance
0.0015ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRMA Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability