0.002ohm Current Sense SMD Resistors:

91 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y6087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.810
100+
$0.577
500+
$0.524
5000+
$0.428
Min: 5 / Mult: 5
0.002ohm
ERJ-MS4S Series
2512 [6432 Metric]
3W
± 1%
Metal Film
± 75ppm/°C
6.4mm
3.2mm
1.2mm
-65°C
170°C
AEC-Q200
08AC2851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.606
25+
$0.520
50+
$0.467
100+
$0.420
250+
$0.370
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.002ohm
PMR Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
-
-55°C
155°C
AEC-Q200
26M4690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$0.659
25+
$0.656
50+
$0.656
100+
$0.655
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.002ohm
ULR Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3mm
0.6mm
-55°C
170°C
AEC-Q200
62AJ8633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.494
25+
$0.379
50+
$0.298
100+
$0.215
250+
$0.183
More Pricing...
Min: 10 / Mult: 10
0.002ohm
LRMA Series
0805 [2012 Metric]
500mW
± 1%
Metal Alloy
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
170°C
AEC-Q200
54X6189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$2.260
25+
$2.090
50+
$1.940
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
0.002ohm
WSLP Series
5931 [1577 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
26M4676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.928
10+
$0.553
25+
$0.473
50+
$0.437
100+
$0.400
More Pricing...
Min: 5 / Mult: 5
0.002ohm
ULR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.18mm
0.5mm
-55°C
170°C
AEC-Q200
26M4705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
10+
$1.210
25+
$1.050
50+
$0.916
100+
$0.822
More Pricing...
Min: 5 / Mult: 5
0.002ohm
ULR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3mm
0.6mm
-55°C
170°C
AEC-Q200
98K3087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.300
25+
$1.170
50+
$0.715
100+
$0.619
More Pricing...
Min: 1 / Mult: 1
0.002ohm
WSR Series
4527 [11470 Metric]
3W
± 1%
Metal Strip
± 600ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
24W7781

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.790
25+
$0.684
100+
$0.553
500+
$0.442
More Pricing...
Min: 5 / Mult: 5
0.002ohm
TLR Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
86P8702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.220
25+
$1.210
50+
$1.190
100+
$1.180
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.002ohm
ULR Series
2010 [5025 Metric]
1.5W
± 1%
Metal Strip
± 50ppm/°C
5.08mm
2.54mm
0.6mm
-55°C
170°C
AEC-Q200
24W7794

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.940
25+
$0.816
50+
$0.736
100+
$0.670
More Pricing...
Min: 5 / Mult: 5
0.002ohm
TLR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
54X6184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.260
10+
$2.160
25+
$1.890
50+
$1.770
100+
$1.660
Min: 1 / Mult: 1
0.002ohm
WSLP Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.9mm
-65°C
170°C
AEC-Q200
95W8842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$0.831
25+
$0.720
50+
$0.648
100+
$0.580
Min: 5 / Mult: 5
0.002ohm
TLR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
54X6179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$1.870
25+
$1.650
50+
$1.510
100+
$1.370
More Pricing...
Min: 5 / Mult: 5
0.002ohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
55X2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$2.800
25+
$2.650
50+
$2.500
Min: 1 / Mult: 1
0.002ohm
FCSL Series
4320 Wide [11050 Metric]
5W
± 2%
Metal Foil
± 100ppm/°C
5mm
11mm
0.5mm
-55°C
155°C
-
68AC5495

RoHS

Date/Lot Code

Each
10+
$0.437
100+
$0.311
500+
$0.266
1000+
$0.252
2500+
$0.242
More Pricing...
Min: 10 / Mult: 10
0.002ohm
PML Series
1206 Wide
1W
± 2%
Metal Strip
± 150ppm/°C
1.6mm
3.2mm
-
-55°C
155°C
AEC-Q200
08AC2871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.551
25+
$0.472
50+
$0.424
100+
$0.382
250+
$0.336
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.002ohm
PMR Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
51AC9169

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.230
25+
$1.020
50+
$0.924
100+
$0.812
Min: 5 / Mult: 5
0.002ohm
LRMAP5930 Series
5931 [1577 Metric]
7W
± 1%
Metal Alloy
± 50ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
58M8344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.780
10+
$2.650
25+
$2.450
50+
$2.230
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.002ohm
LVK Series
1224 [3060 Metric]
2W
± 1%
Metal Film
± 200ppm/°C
3.2mm
6.4mm
0.5mm
-40°C
125°C
-
98Y2134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.330
25+
$1.180
50+
$1.120
Min: 1 / Mult: 1
0.002ohm
CSS4J-4026 Series
4026 [1066 Metric]
4W
± 1%
Metal Strip
± 50ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
-
12AC0314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.480
25+
$0.382
50+
$0.327
Min: 10 / Mult: 10
0.002ohm
CRF Series
2512 [6432 Metric]
2W
± 5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
AEC-Q200
68AC5500

RoHS

Date/Lot Code

Each
10+
$0.443
100+
$0.314
500+
$0.267
1000+
$0.254
2500+
$0.251
More Pricing...
Min: 10 / Mult: 10
0.002ohm
PML Series
1206 Wide
1W
± 5%
Metal Strip
± 150ppm/°C
1.6mm
3.2mm
-
-55°C
155°C
AEC-Q200
82AH7694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.353
25+
$0.335
50+
$0.317
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.002ohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
01AH2214

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
Min: 5 / Mult: 5
0.002ohm
TL Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
± 75ppm/°C
6.4mm
3.2mm
0.6mm
-65°C
170°C
-
14AJ2846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$1.750
25+
$1.540
50+
$1.430
100+
$1.290
More Pricing...
Min: 5 / Mult: 5
0.002ohm
WSL_18 Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 275ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1-25 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK