0.004ohm Current Sense SMD Resistors:

60 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH7689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.726
Min: 10 / Mult: 10
0.004ohm
PA_E Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
14AJ2803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.847
25+
$0.697
50+
$0.616
100+
$0.533
250+
$0.502
Min: 10 / Mult: 10
0.004ohm
WSLP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 150ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
97K3841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.906
25+
$0.797
50+
$0.745
100+
$0.696
More Pricing...
Min: 1 / Mult: 1
0.004ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
95W8782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.891
25+
$0.772
50+
$0.696
100+
$0.629
Min: 5 / Mult: 5
0.004ohm
TLR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
-
74AJ4629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.454
25+
$0.381
50+
$0.350
100+
$0.319
Min: 10 / Mult: 10
0.004ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
08AC2853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.606
25+
$0.520
50+
$0.467
100+
$0.420
250+
$0.370
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.004ohm
PMR Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
-
-55°C
155°C
AEC-Q200
54X6181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$1.920
25+
$1.670
50+
$1.510
100+
$1.370
More Pricing...
Min: 5 / Mult: 5
0.004ohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
54X6210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.679
25+
$0.518
50+
$0.489
100+
$0.459
250+
$0.406
More Pricing...
Min: 10 / Mult: 10
0.004ohm
WSL Series
1020 [2550 Metric]
2W
± 1%
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
12AC2768

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
2000+
$0.519
Min: 2000 / Mult: 2000
0.004ohm
ULR Series
2010 [5025 Metric]
1.5W
± 1%
Metal Strip
± 50ppm/°C
5.08mm
2.54mm
0.6mm
-55°C
170°C
AEC-Q200
08AC2863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$0.689
25+
$0.593
50+
$0.533
100+
$0.481
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.004ohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
-
-55°C
155°C
AEC-Q200
15AC8497

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.280
4000+
$0.270
8000+
$0.266
Min: 2000 / Mult: 2000
0.004ohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
-
-55°C
155°C
AEC-Q200
15AC8487

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.258
10000+
$0.249
20000+
$0.241
30000+
$0.232
50000+
$0.226
Min: 5000 / Mult: 5000
0.004ohm
PMR Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
-
-55°C
155°C
AEC-Q200
08AC2873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.551
25+
$0.425
50+
$0.404
100+
$0.383
250+
$0.337
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.004ohm
PMR Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
08AC2889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.703
25+
$0.544
50+
$0.517
100+
$0.490
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.004ohm
PMR Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
-
-55°C
155°C
AEC-Q200
45AJ9685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$1.620
25+
$1.380
50+
$1.200
100+
$1.100
More Pricing...
Min: 5 / Mult: 5
0.004ohm
WSHM2818 Series
2818 [7146 Metric]
7W
± 1%
Metal Strip
± 200ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
14AJ2829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.370
25+
$1.210
50+
$1.110
100+
$1.010
250+
$0.871
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.004ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 150ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
85AH5522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.784
25+
$0.673
50+
$0.597
100+
$0.528
250+
$0.458
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.004ohm
TLR Series
1206 [3216 Metric]
1W
± 1%
Metal Plate
± 75ppm/°C
3.2mm
1.6mm
0.6mm
-65°C
170°C
AEC-Q200
69AK4032

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.367
8000+
$0.352
16000+
$0.340
24000+
$0.334
40000+
$0.332
Min: 4000 / Mult: 4000
0.004ohm
CRE Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
32AK3872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.535
25+
$0.414
50+
$0.394
100+
$0.374
250+
$0.331
More Pricing...
Min: 10 / Mult: 10
0.004ohm
WFCP Series
0402 [1005 Metric]
250mW
± 1%
Metal Foil
± 150ppm/°C
1.02mm
0.5mm
0.45mm
-55°C
170°C
-
59AK7323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.345
250+
$0.265
500+
$0.238
1000+
$0.216
5000+
$0.198
Min: 10 / Mult: 10
0.004ohm
MCLRP Series
2512 [6432 Metric]
3W
± 0.5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
61AK4359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.400
25+
$0.307
50+
$0.291
100+
$0.275
Min: 10 / Mult: 10
0.004ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
AEC-Q200
63AK6617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.769
100+
$0.659
500+
$0.605
5000+
$0.490
More Pricing...
Min: 5 / Mult: 5
0.004ohm
ERJ-MS4S Series
2512 [6432 Metric]
3W
± 1%
Metal Plate
± 75ppm/K
6.4mm
3.2mm
1.2mm
-65°C
170°C
AEC-Q200
59AK7373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
250+
$0.141
500+
$0.128
1000+
$0.115
5000+
$0.106
Min: 10 / Mult: 10
0.004ohm
MCLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
59AK7394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
250+
$0.141
500+
$0.128
1000+
$0.115
5000+
$0.106
Min: 10 / Mult: 10
0.004ohm
MCLRP Series
2512 [6432 Metric]
2W
± 5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
59AK7331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.299
250+
$0.230
500+
$0.206
1000+
$0.187
5000+
$0.171
Min: 10 / Mult: 10
0.004ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK