Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R004E-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4032
Re-Reel78X4872RL
Cut Tape78X4872
Product RangeCRE Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.336 | $0.00 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.870 |
| 25+ | $0.507 |
| 100+ | $0.477 |
| 250+ | $0.447 |
| 500+ | $0.419 |
| 1000+ | $0.391 |
| 2500+ | $0.367 |
| 5000+ | $0.347 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.336 |
| 12000+ | $0.329 |
| 20000+ | $0.322 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R004E-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4032
Re-Reel78X4872RL
Cut Tape78X4872
Product RangeCRE Series
Technical Datasheet
Resistance4000µohm
Product RangeCRE Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRE Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CRE2512-FZ-R004E-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
