0.15ohm Current Sense SMD Resistors:

123 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51P2830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.893
25+
$0.471
50+
$0.457
100+
$0.442
250+
$0.388
More Pricing...
Min: 1 / Mult: 1
0.15ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Current Sense
-
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
63W0499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.838
100+
$0.588
500+
$0.487
5000+
$0.423
10000+
$0.357
Min: 10 / Mult: 10
0.15ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
82AH7717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.375
Min: 10 / Mult: 10
0.15ohm
PT Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 75ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
98K3047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.113
25+
$0.113
50+
$0.113
100+
$0.113
More Pricing...
Min: 5 / Mult: 5
0.15ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
63W0711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
100+
$0.132
1000+
$0.098
5000+
$0.087
Min: 10 / Mult: 10
0.15ohm
ERJ-3B Series
0603 [1608 Metric]
330mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
70AC1552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
25+
$0.246
50+
$0.233
100+
$0.219
250+
$0.190
More Pricing...
Min: 1 / Mult: 1
0.15ohm
KRL Series
1206 [3216 Metric]
750mW
± 1%
Metal Foil
-
± 50ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
74AJ8556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.370
25+
$0.296
50+
$0.281
100+
$0.267
Min: 10 / Mult: 10
0.15ohm
RL73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.55mm
-55°C
155°C
-
63W1402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.328
100+
$0.227
1000+
$0.165
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.15ohm
ERJ-8B Series
1206 [3216 Metric]
330mW
± 1%
Thick Film
-
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
74AJ7372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.181
25+
$0.134
50+
$0.128
100+
$0.120
Min: 10 / Mult: 10
0.15ohm
RLP73 Series
0805 [2012 Metric]
250mW
± 5%
Thick Film
-
± 300ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
-
75AJ0146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.352
Min: 10 / Mult: 10
0.15ohm
RL73 Series
2512 [6432 Metric]
1W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
62AJ8596

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.176
10000+
$0.170
Min: 5000 / Mult: 5000
0.15ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
-
0ppm/K to +100ppm/K
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
24W6727

RoHS

Date/Lot Code

Each
1+
$0.378
10+
$0.361
Min: 5 / Mult: 5
0.15ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
61T4570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.294
25+
$0.240
50+
$0.185
100+
$0.131
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
0.15ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
18K6863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.069
25+
$0.066
50+
$0.062
100+
$0.059
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.15ohm
RL73 Series
0603 [1608 Metric]
100mW
± 5%
Thick Film
-
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
-
98K3076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.100
25+
$0.845
50+
$0.824
100+
$0.803
More Pricing...
Min: 1 / Mult: 1
0.15ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
-
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
39K1654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.179
25+
$0.110
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.15ohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
General Purpose
± 600ppm/°C
2mm
1.25mm
0.5mm
-55°C
125°C
-
26M2252

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.899
10+
$0.742
25+
$0.717
50+
$0.692
100+
$0.662
Min: 1 / Mult: 1
0.15ohm
RL73 Series
2512 [6432 Metric]
1W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
125°C
-
18K6887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
25+
$0.125
50+
$0.119
100+
$0.112
Min: 10 / Mult: 10
0.15ohm
RL73 Series
1206 [3216 Metric]
250mW
± 5%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
125°C
-
98K3004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.641
25+
$0.493
50+
$0.469
100+
$0.444
250+
$0.400
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.15ohm
WSL Series
1206 [3216 Metric]
250mW
± 1%
Metal Strip
-
± 75ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
62W9572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.601
100+
$0.471
500+
$0.385
5000+
$0.218
Min: 10 / Mult: 10
0.15ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
-
0ppm/°C to +200ppm/°C
1.25mm
2mm
0.5mm
-55°C
155°C
AEC-Q200
63W0529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.546
100+
$0.340
1000+
$0.277
5000+
$0.224
Min: 10 / Mult: 10
0.15ohm
ERJ-14R Series
1210 [3225 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W1367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.347
100+
$0.202
1000+
$0.189
5000+
$0.176
Min: 10 / Mult: 10
0.15ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
96X0323

RoHS

Date/Lot Code

Each
1000+
$0.229
Min: 1000 / Mult: 1000
0.15ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
06X5091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.509
25+
$0.406
50+
$0.366
Min: 10 / Mult: 10
0.15ohm
CRL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 200ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
63W1140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.119
100+
$0.090
1000+
$0.081
5000+
$0.075
10000+
$0.069
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.15ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
1-25 of 123 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK