Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRL2512-FW-R150ELF
Newark Part No.06X5091
Product RangeCRL Series
Technical Datasheet
Packaging Options
4,552 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.509 |
| 25+ | $0.406 |
| 50+ | $0.366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL2512-FW-R150ELF
Newark Part No.06X5091
Product RangeCRL Series
Technical Datasheet
Resistance0.15ohm
Product RangeCRL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.3mm
Product Width3.1mm
Voltage Rating-
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.1mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Product Range
CRL Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.3mm
Voltage Rating
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for CRL2512-FW-R150ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability