0.51ohm Current Sense SMD Resistors:

62 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Element Type
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ8556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.158
Min: 5000 / Mult: 5000
0.51ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
-
± 100ppm/K
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
06X5088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.361
25+
$0.274
50+
$0.261
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.51ohm
CRL Series
2010 [5025 Metric]
500mW
± 5%
Thick Film
-
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
125°C
-
32T6608

RoHS

Each (Supplied on Cut Tape)
1+
$0.575
10+
$0.344
25+
$0.261
50+
$0.255
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.51ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
06X5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.106
25+
$0.084
50+
$0.079
100+
$0.073
250+
$0.062
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.51ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
-
-55°C
155°C
-
06X5109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.341
25+
$0.257
50+
$0.249
100+
$0.241
250+
$0.215
More Pricing...
Min: 10 / Mult: 10
0.51ohm
CRM Series
2512 [6432 Metric]
2W
± 5%
Thick Film
-
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
63W0680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.151
100+
$0.092
1000+
$0.066
5000+
$0.057
10000+
$0.055
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.51ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.123
100+
$0.089
Min: 10 / Mult: 10
0.51ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W0469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.563
100+
$0.391
500+
$0.315
5000+
$0.227
10000+
$0.222
Min: 10 / Mult: 10
0.51ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
41AC9838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.256
100+
$0.168
1000+
$0.138
5000+
$0.132
Min: 10 / Mult: 10
0.51ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
92Y2914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.198
100+
$0.134
1000+
$0.122
5000+
$0.108
10000+
$0.100
More Pricing...
Min: 10 / Mult: 10
0.51ohm
ERJ-S6Q Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
-
± 150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
12AC1005

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.050
10000+
$0.049
20000+
$0.048
30000+
$0.046
Min: 5000 / Mult: 5000
0.51ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
12AC0469

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.054
10000+
$0.050
Min: 5000 / Mult: 5000
0.51ohm
CRM Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
08AC3285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.239
25+
$0.214
50+
$0.188
100+
$0.163
250+
$0.150
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.51ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
-
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
41AC9870

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.030
10000+
$0.029
Min: 5000 / Mult: 5000
0.51ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
42AC0838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.373
Min: 10 / Mult: 10
0.51ohm
ERJ-C1 Series
2010 Wide
2W
± 1%
Thick Film
-
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
82AH8725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.069
25+
$0.064
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.51ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
82AH8707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.066
25+
$0.065
50+
$0.063
100+
$0.062
250+
$0.061
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.51ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
68AC0104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.014
10+
$0.014
100+
$0.014
Min: 1 / Mult: 1
0.51ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
62AJ8263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.470
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.51ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
-
± 100ppm/K
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.151
Min: 10 / Mult: 10
0.51ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
-
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
68AK8484

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.034
10000+
$0.033
Min: 5000 / Mult: 5000
0.51ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
50AK1897

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.063
10000+
$0.061
20000+
$0.058
30000+
$0.056
50000+
$0.053
Min: 5000 / Mult: 5000
0.51ohm
KDV Series
0603 [1608 Metric]
200mW
± 1%
Metal Film
-
± 50ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
-
51AK2063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.626
25+
$0.594
50+
$0.562
100+
$0.513
250+
$0.404
Min: 10 / Mult: 10
0.51ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
69AK4069

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.053
10000+
$0.050
20000+
$0.048
30000+
$0.046
50000+
$0.044
Min: 5000 / Mult: 5000
0.51ohm
CRM Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
-
± 100ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
-
65AK5630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.174
25+
$0.174
Min: 1 / Mult: 1
0.51ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK