Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRL2010-JW-R510ELFCopy
Newark Part No.
Re-Reel06X5088
Cut Tape06X5088
Product RangeCRL Series
Your Part Number
3,625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $7.780 | $77.80 |
| Total Price | $77.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $7.780 |
| 25+ | $5.940 |
| 50+ | $5.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL2010-JW-R510ELFCopy
Newark Part No.
Re-Reel06X5088
Cut Tape06X5088
Product RangeCRL Series
Technical Datasheet
Resistance0.51ohm
Product RangeCRL Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length5mm
Product Width2.5mm
Voltage Rating-
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.51ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
2.5mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
CRL Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
5mm
Voltage Rating
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRL2010-JW-R510ELF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
