0.56ohm Current Sense SMD Resistors:

58 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH8729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.114
25+
$0.106
Total:$1.14
Min: 10 / Mult: 10
Total:$53.00
Min: 500 / Mult: 10
0.56ohm
RL Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
125°C
AEC-Q200
63W0681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.154
100+
$0.095
1000+
$0.069
5000+
$0.059
10000+
$0.055
Total:$1.54
Min: 10 / Mult: 10
0.56ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
26AK3323

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.047
Total:$235.00
Min: 5000 / Mult: 5000
0.56ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
-
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
06X5079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.108
50+
$0.096
Total:$1.43
Min: 10 / Mult: 10
0.56ohm
CRL Series
1206 [3216 Metric]
250mW
± 5%
Thick Film
± 200ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
155°C
-
24W6710

RoHS

Date/Lot Code

Each
10+
$0.131
25+
$0.099
100+
$0.088
500+
$0.070
1000+
$0.063
More Pricing...
Total:$1.31
Min: 10 / Mult: 10
0.56ohm
RLP73 Series
0805 [2012 Metric]
250mW
± 5%
Thick Film
± 200ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
155°C
-
24W6734

RoHS

Date/Lot Code

Each
1+
$0.379
10+
$0.362
25+
$0.342
100+
$0.307
500+
$0.280
More Pricing...
Total:$1.90
Min: 5 / Mult: 5
0.56ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.35mm
-
3.15mm
0.74mm
-55°C
155°C
-
63W1559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.129
100+
$0.118
1000+
$0.109
5000+
$0.101
10000+
$0.095
Total:$1.29
Min: 10 / Mult: 10
Total:$59.00
Min: 500 / Mult: 10
0.56ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
55R1883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.284
25+
$0.213
50+
$0.196
100+
$0.179
250+
$0.170
More Pricing...
Total:$2.84
Min: 10 / Mult: 10
Total:$17.90
Min: 100 / Mult: 10
0.56ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
125°C
-
24W6722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.148
25+
$0.113
50+
$0.108
100+
$0.101
Total:$1.48
Min: 10 / Mult: 10
Total:$50.50
Min: 500 / Mult: 10
0.56ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
± 200ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
155°C
-
63W1378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
100+
$0.110
Total:$1.73
Min: 10 / Mult: 10
0.56ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W1343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.147
100+
$0.100
1000+
$0.090
5000+
$0.083
10000+
$0.076
Total:$1.47
Min: 10 / Mult: 10
Total:$50.00
Min: 500 / Mult: 10
0.56ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W1127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.081
100+
$0.054
1000+
$0.038
Total:$0.81
Min: 10 / Mult: 10
Total:$27.00
Min: 500 / Mult: 10
0.56ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
43AC3929

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.330
10+
$0.214
25+
$0.164
50+
$0.156
100+
$0.147
Total:$0.33
Min: 1 / Mult: 1
0.56ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
14AJ2450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.500
25+
$0.465
50+
$0.428
100+
$0.393
250+
$0.368
More Pricing...
Total:$5.00
Min: 10 / Mult: 10
0.56ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
± 50ppm/K
1.6mm
-
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
34AK3083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.147
25+
$0.131
50+
$0.082
100+
$0.067
250+
$0.058
More Pricing...
Total:$1.47
Min: 10 / Mult: 10
0.56ohm
MC WW Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
2mm
-
1.25mm
0.5mm
-55°C
155°C
-
28AK9424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.209
100+
$0.140
1000+
$0.108
5000+
$0.099
10000+
$0.092
Total:$2.09
Min: 10 / Mult: 10
0.56ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 250ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
68AK5391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.833
25+
$0.765
50+
$0.697
100+
$0.629
250+
$0.591
More Pricing...
Total:$8.33
Min: 10 / Mult: 10
0.56ohm
LTR Series
1225 [3264 Metric]
3W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
3.2mm
-
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
14AM7401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.062
Total:$0.62
Min: 10 / Mult: 10
0.56ohm
MC CSN Series
2512 [6432 Metric]
1W
± 1%
Current Sense
± 200ppm/°C
6.35mm
-
3.1mm
0.6mm
-55°C
155°C
-
78AK8378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.664
25+
$0.546
50+
$0.475
100+
$0.403
Total:$1.06
Min: 1 / Mult: 1
0.56ohm
RLW73P Series
1020 Wide [2550 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
2.5mm
-
5mm
0.6mm
-55°C
155°C
-
70AK9371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.389
25+
$0.299
50+
$0.238
100+
$0.175
250+
$0.147
More Pricing...
Total:$3.89
Min: 10 / Mult: 10
0.56ohm
PT Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 75ppm/°C
3.1mm
-
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
78AK8334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.747
25+
$0.664
50+
$0.582
100+
$0.499
Total:$1.26
Min: 1 / Mult: 1
0.56ohm
RLW73P Series
1225 Wide [3264 Metric]
3W
± 1%
Thick Film
± 200ppm/°C
3.1mm
-
6.3mm
0.6mm
-55°C
155°C
-
14AM7358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.013
Total:$0.13
Min: 10 / Mult: 10
0.56ohm
MC CSN Series
0805 [2012 Metric]
125mW
± 1%
Current Sense
± 200ppm/°C
2mm
-
1.25mm
0.55mm
-55°C
155°C
-
61AK4192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.123
50+
$0.117
100+
$0.110
Total:$1.62
Min: 10 / Mult: 10
0.56ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
± 200ppm/°C
2mm
-
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
14AM7379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.021
Total:$0.21
Min: 10 / Mult: 10
0.56ohm
MC CSN Series
1206 [3216 Metric]
250mW
± 1%
Current Sense
± 200ppm/°C
3.1mm
-
1.55mm
0.55mm
-55°C
155°C
-
61AK4215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.157
Total:$1.57
Min: 10 / Mult: 10
0.56ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
-
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK