Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSN05FTFWR560Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel14AM7358RL
Cut Tape14AM7358
Product RangeMC CSN Series
Your Part Number
4,565 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.117 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.117 |
| 30+ | $0.095 |
| 100+ | $0.081 |
| 250+ | $0.056 |
| 500+ | $0.042 |
| 1000+ | $0.034 |
| 2500+ | $0.026 |
| 5000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSN05FTFWR560Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel14AM7358RL
Cut Tape14AM7358
Product RangeMC CSN Series
Resistance0.56ohm
Product RangeMC CSN Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125W
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Temperature Coefficient± 200ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.56ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC CSN Series
Power Rating
125W
Resistor Technology
Current Sense
Product Length
2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
