100mohm Current Sense SMD Resistors:

123 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28K1608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.191
25+
$0.087
50+
$0.083
100+
$0.078
250+
$0.067
More Pricing...
Min: 1 / Mult: 1
100mohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
-
0 to +200ppm/°C
2.01mm
1.25mm
0.4mm
-55°C
125°C
-
08N2429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.774
10+
$0.477
100+
$0.343
500+
$0.294
Min: 1 / Mult: 1
100mohm
ERJ-8BW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
155°C
AEC-Q200
08AJ1718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
25+
$1.260
50+
$1.160
100+
$1.050
Min: 1 / Mult: 1
100mohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
-
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
41K9356

RoHS

Date/Lot Code

Each
1+
$0.572
10+
$0.572
25+
$0.572
50+
$0.572
100+
$0.572
More Pricing...
Min: 1 / Mult: 1
100mohm
WSR Series
4527 [11470 Metric]
3W
± 1%
Metal Strip
-
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
53Y0293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
25+
$0.915
50+
$0.860
100+
$0.793
Min: 1 / Mult: 1
100mohm
WSHM2818 Series
2818 [7146 Metric]
7W
± 1%
Metal Strip
-
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
26R4261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.693
10+
$0.491
25+
$0.457
50+
$0.426
100+
$0.396
Min: 1 / Mult: 1
100mohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
28K1609

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.040
Min: 5000 / Mult: 5000
100mohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
-
± 200ppm/°C
2.01mm
1.25mm
0.4mm
-55°C
125°C
-
08AJ1678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.355
25+
$0.331
Min: 1 / Mult: 1
100mohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
28K1701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.530
25+
$0.253
50+
$0.240
100+
$0.227
250+
$0.197
More Pricing...
Min: 1 / Mult: 1
100mohm
RL Series
1206 [3216 Metric]
500mW
± 1%
Thin Film
-
± 100ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
14R4710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.838
25+
$0.517
50+
$0.482
100+
$0.449
250+
$0.417
Min: 1 / Mult: 1
100mohm
WSL Series
0603 [1608 Metric]
100mW
± 1%
Metal Strip
-
± 75ppm/°C
1.6mm
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
12AC0445

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.053
Min: 5000 / Mult: 5000
100mohm
CRL Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
Current Sense
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
-
28K4000

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.130
10000+
$0.124
Min: 5000 / Mult: 5000
100mohm
RL Series
1206 [3216 Metric]
500mW
± 1%
Thin Film
-
± 100ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
96X0445

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.061
Min: 1000 / Mult: 1000
100mohm
RLP73 Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
-
± 300ppm/°C
1mm
0.5mm
0.32mm
-55°C
155°C
-
52Y8505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.181
25+
$0.181
50+
$0.181
100+
$0.181
250+
$0.181
More Pricing...
Min: 1 / Mult: 1
100mohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
96X0316

RoHS

Date/Lot Code

Each
1+
$0.726
10+
$0.550
25+
$0.517
100+
$0.458
500+
$0.411
More Pricing...
Min: 1 / Mult: 1
100mohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
70AC1548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
25+
$0.208
50+
$0.197
100+
$0.185
250+
$0.161
Min: 1 / Mult: 1
100mohm
KRL Series
1206 [3216 Metric]
750mW
± 1%
Metal Foil
-
± 50ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
80AH9071

RoHS

Date/Lot Code

Each
1+
$0.670
10+
$0.458
25+
$0.362
50+
$0.345
100+
$0.328
More Pricing...
Min: 1 / Mult: 1
100mohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$0.890
25+
$0.684
50+
$0.650
100+
$0.616
Min: 1 / Mult: 1
100mohm
WSLT_18 Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
-
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
275°C
AEC-Q200
58AJ3325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
25+
$0.138
50+
$0.138
100+
$0.138
250+
$0.138
More Pricing...
Min: 1 / Mult: 1
100mohm
TLRP Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
-
± 75ppm/°C
5mm
2.4mm
0.6mm
-55°C
170°C
AEC-Q200
39T1676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$29.580
10+
$28.420
25+
$27.240
50+
$26.260
100+
$25.380
More Pricing...
Min: 1 / Mult: 1
100mohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
-
± 15ppm/°C
6.35mm
4.06mm
1.02mm
-
-
-
26R4252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.944
25+
$0.619
50+
$0.577
100+
$0.538
250+
$0.500
Min: 1 / Mult: 1
100mohm
WSL_18 Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
-
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
51AC1071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.120
25+
$0.120
50+
$0.120
100+
$0.120
250+
$0.120
More Pricing...
Min: 1 / Mult: 1
100mohm
LVM Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
-
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
34AK1221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.552
Min: 1 / Mult: 1
100mohm
CRL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 200ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
49AK7616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.579
25+
$0.296
50+
$0.285
100+
$0.274
250+
$0.238
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100mohm
PT Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
59AK1758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
25+
$0.358
50+
$0.358
100+
$0.358
250+
$0.358
Min: 1 / Mult: 1
100mohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
1-25 of 123 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK