Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY08500R10000F9R
Newark Part No.39T1676
Product RangeVCS1625 Series
Technical Datasheet
Packaging Options
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.950 |
10+ | $26.800 |
25+ | $25.630 |
50+ | $24.660 |
100+ | $23.780 |
250+ | $23.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY08500R10000F9R
Newark Part No.39T1676
Product RangeVCS1625 Series
Technical Datasheet
Resistance100mohm
Product RangeVCS1625 Series
Resistor Case / Package2516 [6440 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 15ppm/°C
Product Length6.35mm
Product Width4.06mm
Product Height1.02mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Product Overview
The VCS1625 series high precision surface-mount current sensing Chip Resistor designed with 4 pads for Kelvin connection. Utilizing Vishay Bulk Metal® foil as the resistance element and it provides performance capabilities far greater than other resistor technologies can supply in a product of comparable size. This small device dissipates heat almost entirely through the pads so surface-mount users are encouraged to be generous with the board's pads and traces.
- Gold terminations are available on special order
- Two lead-free options are available - Gold plated or tin plated
- Non inductive, non-capacitive design
- Non hot spot design
- 0.01 to 10Ω Resistance range
- ±0.02% @ 70°C, 2000hrs @ Rated power load life stability
- Electrostatic discharge (ESD) up to 25000V
- ≤0.005% Short time overload
- 0.05µV/°C Thermal EMF
- <lt/>-40dB Current noise
- 1ns Effectively no ringing rise time
Technical Specifications
Resistance
100mohm
Resistor Case / Package
2516 [6440 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 15ppm/°C
Product Width
4.06mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS1625 Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
1.02mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability