5mohm Current Sense SMD Resistors:

83 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55M7104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.750
10+
$0.750
25+
$0.750
50+
$0.750
100+
$0.750
More Pricing...
Min: 1 / Mult: 1
5mohm
OARS-XP Series
SMD
5W
± 1%
Metal Film
± 40ppm/°C
-
6.01mm
-
-55°C
125°C
AEC-Q200
70AC1889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$0.945
25+
$0.726
50+
$0.689
100+
$0.653
More Pricing...
Min: 1 / Mult: 1
5mohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
155°C
AEC-Q200
95W5410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.636
25+
$0.308
50+
$0.256
100+
$0.204
250+
$0.172
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5mohm
LRMA Series
0805 [2012 Metric]
500mW
± 1%
Metal Strip
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
170°C
AEC-Q200
78R0502

RoHS

Date/Lot Code

Each
1+
$0.675
10+
$0.675
25+
$0.675
50+
$0.675
100+
$0.675
More Pricing...
Min: 1 / Mult: 1
5mohm
WSL_18 Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
± 110ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
75X1543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.856
25+
$0.452
50+
$0.425
100+
$0.397
250+
$0.372
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5mohm
CRE Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
75X1541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.253
25+
$0.253
50+
$0.253
100+
$0.253
250+
$0.253
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5mohm
CRE Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.347
25+
$0.323
Min: 1 / Mult: 1
5mohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.245
25+
$0.225
50+
$0.225
100+
$0.225
250+
$0.207
More Pricing...
Min: 1 / Mult: 1
5mohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
85AJ1119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.866
10+
$0.866
25+
$0.797
50+
$0.793
100+
$0.732
Min: 1 / Mult: 1
5mohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 35ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
41AH5329

RoHS

Date/Lot Code

Each
1+
$0.122
10+
$0.122
25+
$0.122
50+
$0.122
100+
$0.122
More Pricing...
Min: 1 / Mult: 1
5mohm
PCS Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
± 50ppm/°C
3.2mm
1.6mm
0.43mm
-55°C
170°C
AEC-Q200
08AJ1719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
25+
$1.010
50+
$1.010
100+
$0.928
250+
$0.926
Min: 1 / Mult: 1
5mohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 200ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
84R1945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.571
Min: 1 / Mult: 1
5mohm
WSLP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
54AH5634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.040
25+
$0.040
50+
$0.040
100+
$0.040
250+
$0.040
More Pricing...
Min: 1 / Mult: 1
5mohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
68AC1508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
25+
$0.104
50+
$0.104
100+
$0.104
250+
$0.104
More Pricing...
Min: 1 / Mult: 1
5mohm
LVT Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
± 75ppm/°C
3.2mm
1.6mm
0.4mm
-55°C
155°C
-
58AK3197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.121
25+
$0.121
50+
$0.121
100+
$0.121
250+
$0.121
More Pricing...
Min: 1 / Mult: 1
5mohm
PA Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
34AK1206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.109
25+
$0.109
50+
$0.109
100+
$0.109
250+
$0.109
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5mohm
CRF Series
0805 [2012 Metric]
500mW
± 1%
Metal Strip
± 50ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
170°C
AEC-Q200
33AK7316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.059
Min: 1 / Mult: 1
5mohm
CFG Series
0612 [1632 Metric]
1W
± 1%
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
0.7mm
-55°C
155°C
-
67AK0498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.651
Min: 1 / Mult: 1
5mohm
WSLP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 110ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
67AK0521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.360
Min: 1 / Mult: 1
5mohm
WSR Series
4527 [11470 Metric]
5W
± 1%
Metal Strip
± 110ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
21AM4181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$0.938
25+
$0.826
50+
$0.712
100+
$0.627
More Pricing...
Min: 1 / Mult: 1
5mohm
PU Series
2726 [6966 Metric]
3W
± 1%
Metal Plate
± 75ppm/°C
6.6mm
6.9mm
2.6mm
-65°C
170°C
AEC-Q200
37AK5219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.838
10+
$0.546
25+
$0.416
50+
$0.395
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
5mohm
PRL Series
1206 [3216 Metric]
1W
± 1%
Thin Film
0ppm/°C to +350ppm/°C
1.6mm
3.2mm
0.5mm
-40°C
125°C
-
33AK7325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.163
25+
$0.163
50+
$0.163
100+
$0.163
250+
$0.163
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5mohm
CRF Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
AEC-Q200
67AK0508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.333
25+
$0.333
50+
$0.305
100+
$0.305
250+
$0.305
More Pricing...
Min: 1 / Mult: 1
5mohm
WSL Series
1020 [2550 Metric]
2W
± 1%
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
86AK3330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.115
25+
$0.115
50+
$0.115
100+
$0.115
250+
$0.115
More Pricing...
Min: 1 / Mult: 1
5mohm
WFK Series
0612 [1632 Metric]
1W
± 1%
Metal Foil
± 100ppm/°C
1.6mm
3.1mm
0.5mm
-55°C
170°C
-
26R4266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
10+
$0.754
25+
$0.695
50+
$0.694
100+
$0.694
More Pricing...
Min: 1 / Mult: 1
5mohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 110ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1-25 of 83 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK