Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARSXPR005FLF
Newark Part No.55M7104
Product RangeOARS-XP Series
Your Part Number
Technical Datasheet
1,621 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $1.990 |
| 25+ | $1.560 |
| 50+ | $1.490 |
| 100+ | $1.410 |
| 250+ | $1.240 |
| 500+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARSXPR005FLF
Newark Part No.55M7104
Product RangeOARS-XP Series
Technical Datasheet
Resistance5mohm
Product RangeOARS-XP Series
Resistor Case / PackageSMD
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 40ppm/°C
Product Length-
Product Width6.01mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OARS series surface-mount Sense Resistor with flexible leads for thermal expansion.
- Open-air design reduces PCB heating
- Values down to 1mΩ
- Zero-ohm 65A jumper version
- High Power Resistor
Technical Specifications
Resistance
5mohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 40ppm/°C
Product Width
6.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
OARS-XP Series
Power Rating
5W
Resistor Technology
Metal Film
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability