0201 [0603 Metric] Current Sense SMD Resistors:

20 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AC3272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.277
25+
$0.258
50+
$0.240
100+
$0.221
250+
$0.206
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.15ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
08AC3285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.239
25+
$0.214
50+
$0.188
100+
$0.163
250+
$0.150
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.51ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
82AH7698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.451
25+
$0.347
50+
$0.330
100+
$0.311
250+
$0.274
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.1ohm
PE_L Series
0201 [0603 Metric]
50mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.3mm
0.27mm
-55°C
125°C
AEC-Q200
68AK5992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.177
20000+
$0.172
40000+
$0.167
60000+
$0.165
Min: 10000 / Mult: 10000
0.1ohm
PE_L Series
0201 [0603 Metric]
50mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
85AJ1192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
25+
$0.107
100+
$0.107
250+
$0.107
500+
$0.107
More Pricing...
Min: 1 / Mult: 1
10mohm
LVT Series
0201 [0603 Metric]
250mW
± 1%
Metal Alloy
± 200ppm/°C
0.6mm
0.3mm
0.25mm
-55°C
155°C
-
90AJ4269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.044
Min: 1 / Mult: 1
0.18ohm
KDV Series
0201 [0603 Metric]
100mW
± 0.5%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.069
25+
$0.069
100+
$0.069
250+
$0.069
500+
$0.069
More Pricing...
Min: 1 / Mult: 1
0.05ohm
KDV Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.044
25+
$0.044
100+
$0.044
250+
$0.044
500+
$0.044
More Pricing...
Min: 1 / Mult: 1
0.33ohm
KDV Series
0201 [0603 Metric]
100mW
± 0.5%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.058
25+
$0.058
100+
$0.058
250+
$0.058
500+
$0.058
More Pricing...
Min: 1 / Mult: 1
200mohm
KDV Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.097
25+
$0.097
100+
$0.097
250+
$0.097
500+
$0.097
More Pricing...
Min: 1 / Mult: 1
0.3ohm
KDV Series
0201 [0603 Metric]
100mW
± 0.5%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.026
25+
$0.026
100+
$0.026
250+
$0.026
Min: 1 / Mult: 1
100mohm
KDV Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
85AJ1194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
25+
$0.107
100+
$0.107
250+
$0.107
500+
$0.107
More Pricing...
Min: 1 / Mult: 1
0.02ohm
LVT Series
0201 [0603 Metric]
250mW
± 1%
Metal Alloy
± 100ppm/°C
0.6mm
0.3mm
0.25mm
-55°C
155°C
-
90AJ4294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.026
25+
$0.026
100+
$0.026
250+
$0.026
500+
$0.026
More Pricing...
Min: 1 / Mult: 1
0.3ohm
KDV Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
25+
$0.037
100+
$0.037
250+
$0.037
500+
$0.037
More Pricing...
Min: 1 / Mult: 1
0.62ohm
KDV Series
0201 [0603 Metric]
100mW
± 0.5%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
15AC8790

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.141
30000+
$0.139
60000+
$0.131
Min: 15000 / Mult: 15000
0.33ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
15AC8782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.127
Min: 15000 / Mult: 15000
0.15ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
15AC8795

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.137
30000+
$0.137
60000+
$0.131
Min: 15000 / Mult: 15000
0.51ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
15AC8785

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.131
30000+
$0.129
60000+
$0.121
Min: 15000 / Mult: 15000
0.2ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
08AC3275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.278
25+
$0.259
50+
$0.240
100+
$0.221
250+
$0.206
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.2ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
08AC3280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.301
25+
$0.280
50+
$0.257
100+
$0.235
250+
$0.214
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.33ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK