Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoUCR006YVPFLR200
Newark Part No.08AC3275
Product RangeUCR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.278 |
| 25+ | $0.259 |
| 50+ | $0.240 |
| 100+ | $0.221 |
| 250+ | $0.206 |
| 500+ | $0.190 |
| 1000+ | $0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUCR006YVPFLR200
Newark Part No.08AC3275
Product RangeUCR Series
Technical Datasheet
Resistance0.2ohm
Product RangeUCR Series
Resistor Case / Package0201 [0603 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Length0.6mm
Product Width0.3mm
Product Height0.24mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
0201 [0603 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
UCR Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
0.6mm
Product Height
0.24mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for UCR006YVPFLR200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability