0805 Wide Current Sense SMD Resistors:

20 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W9572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.601
100+
$0.471
500+
$0.385
5000+
$0.218
Min: 10 / Mult: 10
0.15ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
155°C
AEC-Q200
62W9569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
Min: 10 / Mult: 10
0.068ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
155°C
AEC-Q200
62W9565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.456
100+
$0.318
500+
$0.273
5000+
$0.233
10000+
$0.229
Min: 10 / Mult: 10
0.033ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
155°C
AEC-Q200
71AC1123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.762
25+
$0.668
50+
$0.585
100+
$0.487
250+
$0.409
More Pricing...
Min: 1 / Mult: 1
5mohm
FCSL Series
0805 Wide
1W
± 1%
Metal Foil
± 100ppm/°C
1.25mm
-
2mm
0.6mm
-55°C
155°C
-
70AC1573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.581
10+
$0.521
25+
$0.476
50+
$0.420
100+
$0.374
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5mohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.526
25+
$0.481
50+
$0.424
100+
$0.378
More Pricing...
Min: 1 / Mult: 1
0.015ohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
71AC1125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
25+
$0.255
50+
$0.234
100+
$0.211
250+
$0.186
More Pricing...
Min: 1 / Mult: 1
10mohm
FCSL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.6mm
-55°C
155°C
-
32R9308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.299
Min: 5000 / Mult: 5000
0.33ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
150V
2mm
0.5mm
-55°C
155°C
-
70AC1598

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.220
2000+
$0.214
4000+
$0.207
6000+
$0.200
10000+
$0.191
Min: 1000 / Mult: 1000
100mohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
32R9313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.256
Min: 5000 / Mult: 5000
0.82ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
150V
2mm
0.5mm
-55°C
155°C
-
32R9311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.264
Min: 5000 / Mult: 5000
0.56ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
150V
2mm
0.5mm
-55°C
155°C
AEC-Q200
62W9571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
Min: 10 / Mult: 10
0.12ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
155°C
AEC-Q200
68AC5487

RoHS

Date/Lot Code

Each
10+
$0.452
100+
$0.323
500+
$0.276
1000+
$0.263
2500+
$0.251
More Pricing...
Min: 10 / Mult: 10
2500µohm
PML Series
0805 Wide
660mW
± 2%
Metal Strip
± 200ppm/°C
1.2mm
-
2mm
-
-55°C
155°C
AEC-Q200
70AC1587

RoHS

Each (Supplied on Cut Tape)
500+
$0.273
Min: 1000 / Mult: 1000
Min: 1 / Mult: 1000
0.02ohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
68AC5486

RoHS

Date/Lot Code

Each
10+
$0.418
100+
$0.299
500+
$0.256
1000+
$0.243
2500+
$0.221
More Pricing...
Min: 10 / Mult: 10
2000µohm
PML Series
0805 Wide
660mW
± 2%
Metal Strip
± 200ppm/°C
1.2mm
-
2mm
-
-55°C
155°C
AEC-Q200
70AC1583

RoHS

Each (Supplied on Cut Tape)
500+
$0.273
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
10mohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1574

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.218
2000+
$0.202
4000+
$0.188
6000+
$0.176
10000+
$0.168
Min: 1000 / Mult: 1000
5mohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
68AC5485

RoHS

Date/Lot Code

Each
10+
$0.452
100+
$0.323
500+
$0.276
1000+
$0.263
2500+
$0.248
More Pricing...
Min: 10 / Mult: 10
1000µohm
PML Series
0805 Wide
660mW
± 2%
Metal Strip
± 200ppm/°C
1.2mm
-
2mm
-
-55°C
155°C
AEC-Q200
70AC1584

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.218
2000+
$0.202
4000+
$0.188
6000+
$0.176
10000+
$0.168
Min: 1000 / Mult: 1000
10mohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1588

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.218
2000+
$0.202
4000+
$0.188
6000+
$0.176
10000+
$0.168
Min: 1000 / Mult: 1000
0.02ohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK