Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPML10EZPGV2L00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68AC5486
Product RangePML Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.438 |
| 20+ | $0.389 |
| 30+ | $0.339 |
| 50+ | $0.326 |
| 100+ | $0.311 |
| 250+ | $0.281 |
| 500+ | $0.265 |
| 1000+ | $0.251 |
Price for:Each
Minimum: 10
Multiple: 10
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPML10EZPGV2L00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68AC5486
Product RangePML Series
Technical Datasheet
Resistance2000µohm
Product RangePML Series
Resistor Case / Package0805 Wide
Power Rating660mW
Resistance Tolerance± 2%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length1.2mm
Product Width2mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
0805 Wide
Resistance Tolerance
± 2%
Temperature Coefficient
± 200ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PML Series
Power Rating
660mW
Resistor Technology
Metal Strip
Product Length
1.2mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
