Current Sense SMD Resistors:

9 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AJ2452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.572
25+
$0.525
50+
$0.466
100+
$0.417
250+
$0.360
More Pricing...
Min: 10 / Mult: 10
0.82ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
± 50ppm/K
1.6mm
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
14AJ2444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.572
25+
$0.525
50+
$0.466
100+
$0.417
250+
$0.360
More Pricing...
Min: 10 / Mult: 10
0.18ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
± 50ppm/K
1.6mm
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
14AJ2450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.571
25+
$0.524
50+
$0.465
100+
$0.416
250+
$0.360
More Pricing...
Min: 10 / Mult: 10
0.56ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
± 50ppm/K
1.6mm
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
14AJ2441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.372
25+
$0.349
50+
$0.326
100+
$0.306
250+
$0.282
More Pricing...
Min: 10 / Mult: 10
0.1ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
± 50ppm/K
1.6mm
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
14AJ2447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.281
Min: 10 / Mult: 10
0.33ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
± 50ppm/K
1.6mm
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
14AJ2443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.571
25+
$0.524
50+
$0.465
100+
$0.416
250+
$0.360
More Pricing...
Min: 10 / Mult: 10
0.15ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
± 50ppm/K
1.6mm
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
14AJ2448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.282
Min: 10 / Mult: 10
0.39ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
± 50ppm/K
1.6mm
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
14AJ2442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.393
25+
$0.361
50+
$0.330
100+
$0.306
250+
$0.283
More Pricing...
Min: 10 / Mult: 10
0.12ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
± 50ppm/K
1.6mm
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
14AJ2449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.572
25+
$0.525
50+
$0.466
100+
$0.417
250+
$0.360
More Pricing...
Min: 10 / Mult: 10
0.047ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
± 50ppm/K
1.6mm
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK