Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNCW0612MC1507FP500
Newark Part No.14AJ2443
Product RangeNCW AT Series
Your Part Number
Technical Datasheet
4,560 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.605 |
| 25+ | $0.557 |
| 50+ | $0.495 |
| 100+ | $0.444 |
| 250+ | $0.386 |
| 500+ | $0.334 |
| 1000+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNCW0612MC1507FP500
Newark Part No.14AJ2443
Product RangeNCW AT Series
Technical Datasheet
Resistance0.15ohm
Product RangeNCW AT Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient± 50ppm/K
Product Length1.6mm
Product Width3.2mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
NCW AT Series
Power Rating
1W
Resistor Technology
Thin Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability