Current Sense Through Hole Resistors:

267 Products Found
Find a huge range of Current Sense Through Hole Resistors at Newark Electronics Mexico. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, TE Connectivity - Neohm, Vitrohm, KOA & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06X6726

RoHS

Date/Lot Code

Each
1+
$10.410
10+
$7.460
25+
$6.650
50+
$6.180
100+
$5.570
More Pricing...
0.4ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6750

RoHS

Date/Lot Code

Each
1+
$8.960
10+
$6.590
25+
$5.860
50+
$5.320
100+
$4.930
More Pricing...
8.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6740

RoHS

Date/Lot Code

Each
1+
$9.400
10+
$6.730
25+
$6.080
50+
$5.520
100+
$5.120
More Pricing...
3.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
74AJ8552

RoHS

Date/Lot Code

Each
1+
$0.228
10+
$0.148
25+
$0.113
100+
$0.100
500+
$0.079
More Pricing...
0.22ohm
RR Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
6.8mm
-
-
-
-
-
-
91Y0062

RoHS

Date/Lot Code

Each
1+
$17.760
10+
$16.970
25+
$15.920
50+
$14.230
100+
$13.410
More Pricing...
10mohm
FPR 2-T218 Series
-
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
-
4.6mm
21.1mm
-40°C
130°C
-
84AH7612

RoHS

Date/Lot Code

Each
1+
$0.393
10+
$0.181
25+
$0.156
50+
$0.130
100+
$0.104
More Pricing...
0.68ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH7565

RoHS

Date/Lot Code

Each
1+
$0.315
10+
$0.168
25+
$0.119
50+
$0.112
100+
$0.104
More Pricing...
0.47ohm
MOSX Series
-
500mW
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
6.2mm
-
-
-
-55°C
200°C
-
27T3038

RoHS

Date/Lot Code

Each
1+
$5.220
10+
$4.620
25+
$4.310
50+
$4.110
100+
$3.930
More Pricing...
100µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 325ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
27T4674

RoHS

Date/Lot Code

Each
1+
$16.270
10+
$12.090
25+
$10.850
50+
$9.910
100+
$8.820
More Pricing...
100µohm
WSBS8518 Series
-
36W
Metal Alloy
-
± 5%
-
± 225ppm/°C
85mm
-
18mm
3mm
-65°C
170°C
AEC-Q200
06W0930

RoHS

Date/Lot Code

Each
1+
$6.590
10+
$5.180
25+
$4.860
50+
$4.670
100+
$4.510
More Pricing...
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
06X6730

RoHS

Date/Lot Code

Each
1+
$9.400
10+
$7.260
25+
$6.360
50+
$5.740
100+
$5.320
More Pricing...
1ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6721

RoHS

Date/Lot Code

Each
1+
$11.000
10+
$7.890
25+
$7.050
50+
$5.430
100+
$5.380
More Pricing...
0.05ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 300ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
55X2099

RoHS

Date/Lot Code

Each
1+
$28.780
5+
$27.520
10+
$26.320
25+
$24.200
50+
$22.370
More Pricing...
1ohm
FHR 4-2321 Series
-
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
-
4.5mm
17.25mm
-40°C
130°C
-
84AH7614

RoHS

Date/Lot Code

Each
1+
$0.445
10+
$0.190
25+
$0.163
50+
$0.136
100+
$0.109
More Pricing...
0.82ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH4787

RoHS

Date/Lot Code

Each
1+
$1.610
10+
$1.110
25+
$0.873
50+
$0.836
100+
$0.798
More Pricing...
0.22ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
18mm
-40°C
200°C
-
06X6744

RoHS

Date/Lot Code

Each
1+
$7.880
10+
$5.750
25+
$5.120
50+
$4.710
100+
$4.180
More Pricing...
47ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6748

RoHS

Date/Lot Code

Each
1+
$8.170
10+
$5.820
25+
$5.180
50+
$4.760
100+
$4.410
More Pricing...
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6736

RoHS

Date/Lot Code

Each
1+
$8.350
10+
$6.000
25+
$5.340
50+
$4.920
100+
$4.520
More Pricing...
15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
84AH7582

RoHS

Date/Lot Code

Each
10+
$0.168
25+
$0.129
50+
$0.122
100+
$0.116
500+
$0.092
More Pricing...
0.3ohm
MOSX Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
9mm
-
-
-
-55°C
200°C
-
06X6723

RoHS

Date/Lot Code

Each
1+
$9.700
10+
$6.930
25+
$6.300
50+
$5.710
100+
$5.350
More Pricing...
0.15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6737

RoHS

Date/Lot Code

Each
1+
$9.650
10+
$7.030
25+
$5.890
50+
$5.520
100+
$5.250
More Pricing...
2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6747

RoHS

Date/Lot Code

Each
1+
$8.170
10+
$5.820
25+
$5.180
50+
$4.690
100+
$4.350
More Pricing...
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6728

RoHS

Date/Lot Code

Each
1+
$10.040
10+
$7.200
25+
$6.420
50+
$5.930
100+
$5.400
More Pricing...
0.5ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6738

RoHS

Date/Lot Code

Each
1+
$9.110
10+
$6.630
25+
$6.160
50+
$5.760
100+
$4.910
More Pricing...
2.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
11M0734

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$1.750
25+
$1.540
50+
$1.400
100+
$1.290
More Pricing...
0.022ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
1-25 of 267 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK