Current Sense Through Hole Resistors:

16 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91Y0062

RoHS

Date/Lot Code

Each
1+
$16.110
10+
$15.330
25+
$14.310
50+
$12.640
100+
$11.840
More Pricing...
Min: 1 / Mult: 1
10mohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
4.6mm
21.1mm
-40°C
130°C
55X2106

RoHS

Date/Lot Code

Each
1+
$35.050
5+
$33.380
10+
$31.780
25+
$28.950
50+
$26.530
More Pricing...
Min: 1 / Mult: 1
0.1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
11M0737

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$1.550
25+
$1.350
50+
$1.220
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
0.033ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 270ppm/°C
18mm
6.4mm
6.4mm
-55°C
250°C
55X2109

RoHS

Each
1+
$35.050
5+
$33.380
10+
$31.780
25+
$28.950
50+
$26.530
More Pricing...
Min: 1 / Mult: 1
1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
55X2105

RoHS

Date/Lot Code

Each
1+
$35.050
5+
$33.380
10+
$31.780
25+
$28.950
50+
$26.530
More Pricing...
Min: 1 / Mult: 1
0.05ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
55X2104

RoHS

Date/Lot Code

Each
1+
$27.960
5+
$26.610
10+
$25.330
25+
$23.080
50+
$21.140
More Pricing...
Min: 1 / Mult: 1
0.1ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
91Y0057

RoHS

Date/Lot Code

Each
1+
$36.900
5+
$35.140
10+
$33.440
25+
$30.480
50+
$27.910
More Pricing...
Min: 1 / Mult: 1
10mohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
-
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
91Y0058

RoHS

Date/Lot Code

Each
1+
$35.890
5+
$34.180
10+
$32.530
25+
$29.650
50+
$27.160
More Pricing...
Min: 1 / Mult: 1
100mohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
-
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
55X2100

RoHS

Date/Lot Code

Each
1+
$26.040
5+
$24.810
10+
$23.610
25+
$21.510
50+
$19.700
More Pricing...
Min: 1 / Mult: 1
0.005ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
55X2107

RoHS

Date/Lot Code

Each
1+
$35.050
5+
$33.380
10+
$31.780
25+
$28.950
50+
$26.530
More Pricing...
Min: 1 / Mult: 1
0.22ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
79AJ9122

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$1.970
25+
$1.720
50+
$1.560
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
0.005ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 950ppm/°C
18mm
6.4mm
6.4mm
-55°C
250°C
55X2099

RoHS

Each
1+
$26.040
5+
$24.810
10+
$23.610
25+
$21.510
50+
$19.700
More Pricing...
Min: 1 / Mult: 1
1ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
45AC8021

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+
$51.410
Min: 1 / Mult: 1
2ohm
VCS331 Series
10W
Metal Foil
SIP
± 5%
-
± 2ppm/°C
34.04mm
5.33mm
27mm
-
-
91Y0063

RoHS

Date/Lot Code

Each
1+
$16.110
10+
$15.330
25+
$14.310
50+
$12.640
100+
$11.840
More Pricing...
Min: 1 / Mult: 1
0.047ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
± 1%
300V
± 100ppm/K
15.5mm
4.6mm
-
-40°C
130°C
55X2111

RoHS

Date/Lot Code

Each
1+
$33.320
5+
$31.720
10+
$30.190
25+
$27.510
50+
$25.200
More Pricing...
Min: 1 / Mult: 1
0.005ohm
FPR 4-T221Q Series
15W
Metal Foil
TO-220
± 2%
-
± 30ppm/K
10.16mm
4mm
18.3mm
-40°C
130°C
91Y0055

RoHS

Each
Pricing is unavailable. Please contact customer services.
1ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
-
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK