10Mohm MELF SMD Resistors:

8 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86C7508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.111
10+
$0.060
25+
$0.050
50+
$0.049
100+
$0.048
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
10Mohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
125°C
AEC-Q200
42Y3231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.356
10+
$0.321
25+
$0.261
50+
$0.256
100+
$0.250
More Pricing...
Min: 5 / Mult: 5
10Mohm
MMB HV Series
1kV
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
-
98Y2351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.119
10+
$0.066
25+
$0.048
50+
$0.048
100+
$0.047
More Pricing...
Min: 5 / Mult: 5
10Mohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC1678

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.063
6000+
$0.059
Min: 3000 / Mult: 3000
10Mohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
Min: 10 / Mult: 10
10Mohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.224
10+
$0.189
25+
$0.168
50+
$0.164
100+
$0.159
More Pricing...
Min: 5 / Mult: 5
10Mohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
75AK9245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.046
25+
$0.046
50+
$0.046
100+
$0.046
250+
$0.046
More Pricing...
Min: 1 / Mult: 1
10Mohm
MMF Series
200V
Metal Film
400mW
± 1%
± 100ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
33AK3697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.109
25+
$0.082
50+
$0.078
100+
$0.074
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
10Mohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK