150ohm MELF SMD Resistors:

27 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15R0793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.768
10+
$0.630
25+
$0.485
50+
$0.458
100+
$0.429
More Pricing...
Min: 5 / Mult: 5
150ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
19J4244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$0.892
25+
$0.769
50+
$0.693
100+
$0.622
More Pricing...
Min: 1 / Mult: 1
150ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
98K7175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.111
10+
$0.078
25+
$0.070
50+
$0.068
100+
$0.065
More Pricing...
Min: 5 / Mult: 5
150ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
68H8780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.058
25+
$0.052
50+
$0.051
100+
$0.049
More Pricing...
Min: 5 / Mult: 5
150ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98Y2361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.108
25+
$0.081
50+
$0.077
100+
$0.073
Min: 5 / Mult: 5
150ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0578

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.753
10+
$0.471
25+
$0.439
50+
$0.409
100+
$0.377
Min: 5 / Mult: 5
150ohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0719

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.360
10+
$0.233
25+
$0.177
50+
$0.168
100+
$0.158
Min: 5 / Mult: 5
150ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0676

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$1.640
25+
$1.220
50+
$1.180
Min: 5 / Mult: 5
150ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
85AH4955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.389
10+
$0.250
25+
$0.189
50+
$0.180
100+
$0.169
More Pricing...
Min: 1 / Mult: 1
150ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
14AM7530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
Min: 5 / Mult: 5
150ohm
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
Min: 5 / Mult: 5
150ohm
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
42AK5006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.193
250+
$0.149
500+
$0.133
1000+
$0.121
5000+
$0.111
Min: 5 / Mult: 5
150ohm
MCPSRF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
42AK5026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
250+
$0.132
500+
$0.119
1000+
$0.107
5000+
$0.099
Min: 5 / Mult: 5
150ohm
MCPSRF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
42AK5032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
250+
$0.198
500+
$0.178
1000+
$0.162
5000+
$0.148
Min: 5 / Mult: 5
150ohm
MCPSRF Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
75AK9192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
25+
$0.023
50+
$0.023
100+
$0.023
250+
$0.023
More Pricing...
Min: 1 / Mult: 1
150ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.021
Min: 5 / Mult: 5
150ohm
-
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
14AM7428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.041
Min: 5 / Mult: 5
150ohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
75AK9140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.355
25+
$0.355
50+
$0.355
100+
$0.355
250+
$0.355
More Pricing...
Min: 1 / Mult: 1
150ohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
33AK3356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.078
50+
$0.074
100+
$0.068
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
150ohm
MMA Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
42AK5049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.233
250+
$0.178
500+
$0.160
1000+
$0.146
5000+
$0.133
Min: 5 / Mult: 5
150ohm
MCPSRF Series
350V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
65AC3547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.029
10+
$0.029
25+
$0.029
50+
$0.029
100+
$0.029
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150ohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
45P5662

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.029
4000+
$0.029
8000+
$0.029
Min: 2000 / Mult: 2000
150ohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
62M1095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.322
10+
$0.224
25+
$0.175
Min: 5 / Mult: 5
Min: 100 / Mult: 5
150ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
62AJ9176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.379
10+
$0.334
25+
$0.294
50+
$0.245
100+
$0.206
More Pricing...
Min: 5 / Mult: 5
150ohm
WCM Series
350V
Carbon Film
1W
± 5%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
01AM1130

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
9000+
$0.049
18000+
$0.044
36000+
$0.038
54000+
$0.031
Min: 9000 / Mult: 9000
150ohm
WRM 0204 Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK