15kohm MELF SMD Resistors:

29 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19J4461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
25+
$0.204
50+
$0.195
100+
$0.184
250+
$0.163
More Pricing...
Min: 10 / Mult: 10
15kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98K7177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
10+
$0.094
25+
$0.084
50+
$0.082
100+
$0.080
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
15kohm
MMU Series
150V
Thin Film
200mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
125°C
AEC-Q200
68H9740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.112
10+
$0.061
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
15kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
49AC0520

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
10+
$0.310
25+
$0.238
50+
$0.226
100+
$0.213
Min: 5 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0618

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.162
10+
$0.105
25+
$0.079
50+
$0.075
100+
$0.070
Min: 5 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.315
25+
$0.264
50+
$0.260
100+
$0.256
More Pricing...
Min: 5 / Mult: 5
15kohm
SMM Series
200V
Thin Film
250mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0675

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$1.520
25+
$1.340
50+
$1.330
100+
$1.320
Min: 5 / Mult: 5
15kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0481

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$1.680
25+
$1.560
50+
$1.410
100+
$1.250
Min: 5 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
12AC1742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.063
6000+
$0.062
Min: 3000 / Mult: 3000
15kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0577

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.480
Min: 5 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.163
10+
$0.096
25+
$0.071
50+
$0.068
100+
$0.065
More Pricing...
Min: 5 / Mult: 5
15kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
33AH1460

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.066
5000+
$0.061
Min: 3000 / Mult: 3000
15kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.906
250+
$0.695
500+
$0.624
1000+
$0.566
5000+
$0.519
Min: 5 / Mult: 5
Min: 100 / Mult: 5
15kohm
MP CSRV Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AH1441

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.566
5000+
$0.519
Min: 3000 / Mult: 3000
15kohm
MP CSRV Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.095
250+
$0.072
500+
$0.065
1000+
$0.060
5000+
$0.054
Min: 5 / Mult: 5
Min: 500 / Mult: 5
15kohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.105
250+
$0.081
500+
$0.072
1000+
$0.066
5000+
$0.061
Min: 5 / Mult: 5
Min: 500 / Mult: 5
15kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
75AK9300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.092
10+
$0.092
25+
$0.092
50+
$0.092
100+
$0.092
More Pricing...
Min: 1 / Mult: 1
15kohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
75AK9189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
25+
$0.022
50+
$0.022
100+
$0.022
250+
$0.022
More Pricing...
Min: 1 / Mult: 1
15kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
69AK9193

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.039
20000+
$0.038
40000+
$0.035
60000+
$0.034
Min: 10000 / Mult: 10000
15kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
65AK0131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.091
25+
$0.075
50+
$0.070
100+
$0.066
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
15kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.039
Min: 5 / Mult: 5
15kohm
MP CSRA Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
75AK9139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.335
25+
$0.335
50+
$0.335
100+
$0.335
250+
$0.335
More Pricing...
Min: 1 / Mult: 1
15kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
Min: 5 / Mult: 5
15kohm
MP CSRA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
27W0858

RoHS

Each
1+
$0.062
25+
$0.062
50+
$0.062
100+
$0.062
250+
$0.062
More Pricing...
Min: 1 / Mult: 1
15kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
33AH1496

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.060
5000+
$0.054
Min: 3000 / Mult: 3000
15kohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK