2.2ohm MELF SMD Resistors:

14 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68H8777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.084
25+
$0.075
50+
$0.071
100+
$0.068
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
84AH7542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.346
10+
$0.225
25+
$0.171
50+
$0.163
100+
$0.153
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
12AC0159

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.236
Min: 2000 / Mult: 2000
2.2ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
98Y2381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.276
10+
$0.174
25+
$0.131
50+
$0.124
100+
$0.117
More Pricing...
Min: 5 / Mult: 5
2.2ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.344
25+
$0.262
50+
$0.250
100+
$0.236
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
14AM7537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.025
Min: 5 / Mult: 5
2.2ohm
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
25+
$0.036
50+
$0.036
100+
$0.036
250+
$0.036
More Pricing...
Min: 1 / Mult: 1
2.2ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.027
Min: 5 / Mult: 5
2.2ohm
-
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
75AK9307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.137
10+
$0.137
25+
$0.137
50+
$0.137
100+
$0.137
More Pricing...
Min: 1 / Mult: 1
2.2ohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
26AM1087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.514
10+
$0.433
25+
$0.398
50+
$0.273
100+
$0.228
More Pricing...
Min: 5 / Mult: 5
2.2ohm
HSMW Series
-
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
-
26AM1046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
10+
$0.458
25+
$0.422
50+
$0.290
100+
$0.241
More Pricing...
Min: 5 / Mult: 5
2.2ohm
FMW Series
-
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
-
14AM7598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.070
Min: 5 / Mult: 5
2.2ohm
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
27W0959

RoHS

Each
1+
$0.007
10+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
More Pricing...
Min: 1 / Mult: 1
2.2ohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
19J4475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
10+
$0.213
25+
$0.199
Min: 5 / Mult: 5
2.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK