221kohm MELF SMD Resistors:

4 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98Y2386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.174
10+
$0.109
25+
$0.082
50+
$0.078
100+
$0.074
More Pricing...
Min: 5 / Mult: 5
221kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
10+
$0.134
25+
$0.100
50+
$0.097
100+
$0.094
More Pricing...
Min: 5 / Mult: 5
221kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
69AK9214

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.190
6000+
$0.183
12000+
$0.176
18000+
$0.169
30000+
$0.160
Min: 3000 / Mult: 3000
221kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
65AK0151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.674
10+
$0.438
25+
$0.335
50+
$0.318
100+
$0.301
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
221kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK