3.6kohm MELF SMD Resistors:

5 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH7430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
10+
$0.071
25+
$0.062
50+
$0.059
100+
$0.056
More Pricing...
Min: 5 / Mult: 5
3.6kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98K7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.132
10+
$0.106
25+
$0.080
50+
$0.077
100+
$0.074
More Pricing...
Min: 5 / Mult: 5
3.6kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.915
10+
$0.771
25+
$0.658
50+
$0.628
100+
$0.598
More Pricing...
Min: 1 / Mult: 1
3.6kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
33AK3711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.152
10+
$0.102
25+
$0.070
50+
$0.065
100+
$0.060
More Pricing...
Min: 5 / Mult: 5
3.6kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.041
Min: 5 / Mult: 5
3.6kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK