33ohm MELF SMD Resistors:

21 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH4971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
10+
$0.201
25+
$0.176
50+
$0.151
100+
$0.127
More Pricing...
Min: 1 / Mult: 1
33ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
19J4327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.057
25+
$0.051
50+
$0.050
100+
$0.049
More Pricing...
Min: 5 / Mult: 5
33ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98H1939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.174
10+
$0.142
25+
$0.126
50+
$0.123
100+
$0.119
More Pricing...
Min: 5 / Mult: 5
33ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98K7224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.134
10+
$0.118
25+
$0.106
50+
$0.101
100+
$0.096
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
33ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
98Y2398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.119
10+
$0.066
25+
$0.048
50+
$0.048
100+
$0.047
More Pricing...
Min: 5 / Mult: 5
33ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0737

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.200
10+
$0.164
25+
$0.147
50+
$0.134
100+
$0.120
Min: 5 / Mult: 5
33ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0541

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.463
10+
$0.302
25+
$0.230
50+
$0.219
100+
$0.206
Min: 5 / Mult: 5
33ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
12AC1752

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.076
6000+
$0.075
Min: 3000 / Mult: 3000
33ohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH5159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
10+
$0.312
25+
$0.239
50+
$0.227
100+
$0.215
More Pricing...
Min: 5 / Mult: 5
33ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH5164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.522
25+
$0.416
50+
$0.394
100+
$0.371
More Pricing...
Min: 5 / Mult: 5
33ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
65AK0144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.077
25+
$0.057
50+
$0.056
100+
$0.056
250+
$0.054
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
33ohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.013
Min: 5 / Mult: 5
33ohm
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
75AK9320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.097
10+
$0.097
25+
$0.097
50+
$0.097
100+
$0.097
More Pricing...
Min: 1 / Mult: 1
33ohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
14AM7517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
Min: 5 / Mult: 5
33ohm
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
25+
$0.023
50+
$0.023
100+
$0.023
250+
$0.023
More Pricing...
Min: 1 / Mult: 1
33ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
69AK9206

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.036
20000+
$0.035
40000+
$0.033
60000+
$0.032
Min: 10000 / Mult: 10000
33ohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
Min: 5 / Mult: 5
33ohm
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
33AH1447

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.063
5000+
$0.058
Min: 3000 / Mult: 3000
33ohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
250+
$0.077
500+
$0.069
1000+
$0.063
5000+
$0.058
Min: 5 / Mult: 5
Min: 500 / Mult: 5
33ohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
42AK5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.251
250+
$0.192
500+
$0.173
1000+
$0.157
5000+
$0.144
Min: 5 / Mult: 5
33ohm
MCPSRF Series
300V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
25AM6640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.021
Min: 5 / Mult: 5
33ohm
-
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK