51ohm MELF SMD Resistors:

14 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH4901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
10+
$0.077
25+
$0.057
50+
$0.056
100+
$0.056
More Pricing...
Min: 5 / Mult: 5
51ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98K7249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.111
10+
$0.091
25+
$0.079
50+
$0.072
100+
$0.064
Min: 5 / Mult: 5
Min: 500 / Mult: 5
51ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$0.897
25+
$0.699
50+
$0.666
100+
$0.634
More Pricing...
Min: 1 / Mult: 1
51ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
85AH4978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.178
10+
$0.150
25+
$0.136
50+
$0.130
100+
$0.122
More Pricing...
Min: 1 / Mult: 1
51ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH7527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.178
10+
$0.150
25+
$0.136
50+
$0.129
100+
$0.120
More Pricing...
Min: 5 / Mult: 5
51ohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH7462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.070
25+
$0.057
50+
$0.056
100+
$0.053
More Pricing...
Min: 5 / Mult: 5
51ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.021
25+
$0.021
50+
$0.021
100+
$0.021
250+
$0.021
More Pricing...
Min: 1 / Mult: 1
51ohm
MMF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
14AM7585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
Min: 5 / Mult: 5
51ohm
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
75AK9332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.098
10+
$0.098
25+
$0.098
50+
$0.098
100+
$0.098
More Pricing...
Min: 1 / Mult: 1
51ohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
64AK9582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.899
10+
$0.591
25+
$0.455
50+
$0.430
100+
$0.403
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
51ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
14AM7468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
Min: 5 / Mult: 5
51ohm
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
69AK7987

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.272
4000+
$0.262
8000+
$0.253
12000+
$0.241
20000+
$0.228
Min: 2000 / Mult: 2000
51ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
12AC1755

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.057
6000+
$0.053
Min: 3000 / Mult: 3000
51ohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
42AK5059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.251
250+
$0.192
500+
$0.173
1000+
$0.157
5000+
$0.144
Min: 5 / Mult: 5
51ohm
MCPSRF Series
300V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK