820kohm MELF SMD Resistors:

5 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K7273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.311
10+
$0.200
25+
$0.152
50+
$0.144
100+
$0.136
More Pricing...
Min: 5 / Mult: 5
820kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.070
25+
$0.056
50+
$0.055
100+
$0.053
More Pricing...
Min: 5 / Mult: 5
820kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
42Y3243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.699
10+
$0.456
25+
$0.350
50+
$0.332
100+
$0.314
More Pricing...
Min: 5 / Mult: 5
820kohm
MMB HV Series
1kV
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
-
49AC0762

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.313
25+
$0.247
50+
$0.207
100+
$0.167
Min: 5 / Mult: 5
820kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
75AK9342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.098
10+
$0.098
25+
$0.098
50+
$0.098
100+
$0.098
More Pricing...
Min: 1 / Mult: 1
820kohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK