Panel / Chassis Mount Resistors:
2,825 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.420 | 47ohm | WDBR Series | - | 1.5kW | ± 10% | Quick Connect | 2.5kV | - | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | - | ||||||
Each | 1+ $13.850 10+ $10.580 25+ $10.170 50+ $9.930 100+ $9.100 More Pricing... | 500ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $22.320 10+ $19.300 25+ $18.660 50+ $18.610 100+ $18.300 More Pricing... | 47ohm | RCH Series | - | 50W | ± 5% | Solder Lug | 1.285kV | - | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 47.8mm | 29.5mm | 15mm | -55°C | 125°C | - | ||||||
Each | 1+ $12.340 10+ $9.950 25+ $8.610 50+ $8.320 100+ $8.170 More Pricing... | 100mohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $79.930 5+ $75.690 10+ $73.950 25+ $72.300 50+ $68.880 More Pricing... | 10ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $12.100 10+ $8.540 25+ $7.510 50+ $6.880 100+ $5.220 More Pricing... | 20ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $17.500 10+ $11.740 25+ $10.890 50+ $10.420 100+ $9.600 More Pricing... | 5.6ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 65.5mm | 47.5mm | 26mm | - | - | - | ||||||
Each | 1+ $17.510 10+ $12.330 25+ $11.190 50+ $10.050 100+ $9.310 More Pricing... | 3ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 65.5mm | 47.5mm | 26mm | - | - | - | ||||||
Each | 1+ $29.570 10+ $21.760 25+ $18.410 50+ $17.720 100+ $17.220 More Pricing... | 0.5ohm | HSF Series | - | 100W | ± 5% | Wire Leaded | 1.8kV | - | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | - | ||||||
Each | 1+ $24.540 10+ $19.060 25+ $18.720 50+ $18.520 100+ $18.130 | 10ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $88.820 5+ $81.780 10+ $74.720 25+ $72.300 50+ $68.880 More Pricing... | 47ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
01F9926 | Each | 1+ $15.520 10+ $12.850 25+ $12.230 50+ $10.060 100+ $8.540 More Pricing... | 30ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $8.490 10+ $5.960 25+ $5.260 50+ $5.110 100+ $4.100 More Pricing... | 10ohm | RH Series | - | 12.5W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 19.05mm | 20.32mm | 9.91mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $21.170 10+ $20.220 25+ $18.980 50+ $16.960 100+ $15.990 More Pricing... | 1.5kohm | WH Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | |||||
Each | 1+ $18.670 10+ $14.730 25+ $13.450 50+ $13.330 100+ $9.170 More Pricing... | 1kohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $14.030 10+ $13.400 25+ $12.580 50+ $11.240 100+ $10.600 More Pricing... | 1kohm | WH Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | |||||
01F9789 | Each | 1+ $10.970 10+ $7.660 25+ $6.980 50+ $6.600 100+ $6.420 More Pricing... | 100mohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
01F9832 | Each | 1+ $7.870 10+ $6.170 25+ $5.760 50+ $5.500 100+ $5.250 More Pricing... | 1.5kohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $10.910 10+ $9.380 25+ $9.080 50+ $8.820 100+ $8.540 More Pricing... | 330ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $21.120 10+ $15.480 25+ $14.240 50+ $13.010 100+ $12.190 More Pricing... | 33ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
Each | 1+ $13.910 10+ $13.910 25+ $13.910 50+ $13.910 100+ $7.670 More Pricing... | 10ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $21.170 10+ $20.220 25+ $18.980 50+ $16.960 100+ $15.990 More Pricing... | 2.7ohm | WH Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | |||||
Each | 1+ $17.250 10+ $15.590 25+ $13.290 50+ $12.030 100+ $9.060 More Pricing... | 400ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $15.860 10+ $15.150 25+ $14.220 50+ $12.710 100+ $11.980 More Pricing... | 15ohm | WH Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | |||||
Each | 1+ $14.550 10+ $10.710 25+ $9.750 50+ $8.940 100+ $7.290 More Pricing... | 500ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||