Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR1-47RKT
Newark Part No.24M9136
Product RangeWDBR Series
Your Part Number
497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.490 |
Price for:Each
Minimum: 1
Multiple: 1
$37.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR1-47RKT
Newark Part No.24M9136
Product RangeWDBR Series
Resistance47ohm
Product RangeWDBR Series
Power Rating1.5kW
Resistance Tolerance± 10%
Resistor TerminalsQuick Connect
Voltage Rating2.5kV
Resistor TechnologyThick Film
Temperature Coefficient+500ppm/°C to +600ppm/°C
Resistor TypeLow Profile
Resistor Mounting-
Product Length49.3mm
Product Width35.9mm
Product Height0.9mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Welwyn WDBR1 Series are ultra low profile thick film power resistors. These resistors are single fixing heat sink mountable and ideal for dynamic braking, inrush limit and snubber circuits. Resistor terminals available with options of solder pad, flying leads and push-on connectors. WDBR1 Series has low inductance and high isolation even after failsafe overload fusing.
- Resistance value range from 12, 15, 20, 22, 25, 47, 50, 100 and 150 ohm
- Rated power range from 500W to 7KW
- ±10% tolerance
- Pulse power rating of 1.5kW
- Power rating on heat sink is 180W
- Operating temperature(element) of 365°C
- Temperature coefficient is resistor (TCR) range from +500 to +600ppm/°C
- Available in 10% tolerance
- High Power Resistor
Technical Specifications
Resistance
47ohm
Power Rating
1.5kW
Resistor Terminals
Quick Connect
Resistor Technology
Thick Film
Resistor Type
Low Profile
Product Length
49.3mm
Product Height
0.9mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Product Range
WDBR Series
Resistance Tolerance
± 10%
Voltage Rating
2.5kV
Temperature Coefficient
+500ppm/°C to +600ppm/°C
Resistor Mounting
-
Product Width
35.9mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability