0
0 Items$0.00

Panel / Chassis Mount Resistors :

3,677 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01P0375

RoHS

Each
1+$68.010
5+$65.320
10+$62.630
25+$59.220
50+$55.800
More Pricing...
82ohm
-
250W
HS Series
± 5%
Threaded Stud
2.2kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
01F9984

Date/Lot Code

Each
1+$17.310
5+$17.000
10+$16.670
25+$14.920
100+$14.630
More Pricing...
1kohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1887

RoHS

Date/Lot Code

Each
1+$19.040
5+$16.210
10+$13.390
25+$13.380
100+$13.310
More Pricing...
3ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9111

RoHS

Date/Lot Code

Each
1+$8.620
25+$8.570
100+$8.270
250+$7.820
500+$7.680
More Pricing...
2.5ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9178

RoHS

Date/Lot Code

Each
1+$18.110
5+$16.240
10+$14.360
25+$12.730
100+$12.290
More Pricing...
8ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9126

RoHS

Each
1+$10.710
25+$7.850
100+$7.550
250+$7.400
500+$7.250
More Pricing...
5ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9148

RoHS

Each
1+$17.970
5+$15.300
10+$12.620
25+$12.370
100+$12.120
More Pricing...
100ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
01F9945

Date/Lot Code

Each
1+$17.310
5+$16.980
10+$16.640
25+$15.580
100+$15.420
More Pricing...
100ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9110

RoHS

Date/Lot Code

Each
1+$11.360
25+$7.860
100+$7.840
250+$7.830
500+$7.810
More Pricing...
2ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1864

RoHS

Date/Lot Code

Each
1+$13.450
10+$9.380
25+$8.270
50+$7.070
100+$6.930
More Pricing...
100ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9174

RoHS

Date/Lot Code

Each
1+$39.000
5+$38.990
10+$38.980
25+$38.970
50+$38.960
More Pricing...
6ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1891

RoHS

Date/Lot Code

Each
1+$19.040
5+$16.210
10+$13.390
25+$13.380
100+$13.110
More Pricing...
50ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+$16.170
25+$11.800
100+$10.650
250+$10.480
500+$10.220
More Pricing...
70ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+$19.480
5+$16.600
10+$13.720
25+$13.520
100+$13.310
More Pricing...
3ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
24M2720

RoHS

Each
1+$15.670
5+$14.930
10+$13.980
25+$12.440
100+$11.690
More Pricing...
100ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
17R7292

RoHS

Date/Lot Code

Each
1+$9.220
10+$6.170
25+$5.780
50+$5.310
100+$4.880
More Pricing...
10ohm
-
50W
THS Series
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
41K9130

RoHS

Date/Lot Code

Each
1+$14.160
25+$8.760
100+$8.020
250+$7.910
500+$7.790
More Pricing...
60ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9911

Date/Lot Code

Each
1+$17.260
5+$16.880
10+$16.510
25+$14.990
100+$13.950
More Pricing...
10ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1879

RoHS

Date/Lot Code

Each
1+$39.000
5+$38.990
10+$38.980
25+$38.970
50+$38.960
More Pricing...
10ohm
-
50W
RH Series
± 1%
Solder Lug
22V
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+$12.810
25+$8.000
100+$7.840
250+$7.680
500+$7.520
More Pricing...
50ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

Each
1+$20.510
5+$19.200
10+$17.890
25+$13.070
100+$11.580
More Pricing...
1kohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9144

RoHS

Date/Lot Code

Each
1+$20.330
5+$17.810
10+$15.290
25+$13.800
100+$11.780
More Pricing...
1kohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9107

RoHS

Date/Lot Code

Each
1+$14.820
25+$10.480
100+$10.020
250+$9.840
500+$9.650
More Pricing...
12ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9116

RoHS

Date/Lot Code

Each
1+$15.040
25+$10.490
100+$10.480
250+$10.310
500+$10.010
More Pricing...
3ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9137

RoHS

Date/Lot Code

Each
1+$13.450
25+$8.260
100+$7.680
250+$7.520
500+$7.370
More Pricing...
8ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-25 of 3677 items
of 148 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK