20W Panel / Chassis Mount Resistors:

16 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17R4279

RoHS

Date/Lot Code

Each
1+
$2.680
10+
$1.900
25+
$1.660
50+
$1.550
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
10ohm
SQ series
-
20W
± 5%
Quick Connect
Wirewound
± 300ppm/°C
High Power
Panel Mount
60mm
14.5mm
13.5mm
-55°C
250°C
-
74AJ8691

RoHS

Date/Lot Code

Each
1+
$3.250
10+
$2.250
25+
$1.800
50+
$1.720
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
220ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
48W7223

RoHS

Date/Lot Code

Each
1+
$10.190
10+
$6.760
25+
$6.360
50+
$5.860
100+
$5.080
More Pricing...
Min: 1 / Mult: 1
15ohm
WPRT Series
-
20W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
48W7224

RoHS

Date/Lot Code

Each
1+
$7.110
10+
$5.010
25+
$4.190
50+
$3.480
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WPRT Series
-
20W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
48W7225

RoHS

Date/Lot Code

Each
1+
$5.140
10+
$4.220
25+
$4.080
50+
$3.930
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
33ohm
WPRT Series
-
20W
± 5%
Solder Lug
Wirewound
± 350ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
43AC4030

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.250
10+
$2.250
25+
$1.800
50+
$1.720
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
15ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4034

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$1.800
10+
$1.760
25+
$1.720
50+
$1.680
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4029

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.540
10+
$2.290
25+
$1.950
50+
$1.880
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
100ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4027

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$1.930
10+
$1.650
25+
$1.580
50+
$1.480
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4031

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.540
10+
$2.460
25+
$1.960
50+
$1.880
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
150ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4026

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.250
10+
$2.250
25+
$1.800
50+
$1.720
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
1ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4035

RoHS

CGS - TE CONNECTIVITY
Each
1+
$3.540
10+
$2.460
25+
$1.960
50+
$1.880
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
47ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4037

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$1.800
10+
$1.780
25+
$1.770
50+
$1.770
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
68ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
61C6470

Date/Lot Code

Each
1+
$5.110
10+
$5.110
25+
$5.110
50+
$5.110
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
3ohm
RE Series
-
20W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
48W7227

RoHS

Date/Lot Code

Each
1+
$5.660
10+
$4.450
25+
$4.350
50+
$4.340
100+
$4.320
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WPRT Series
-
20W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
48W7228

RoHS

Date/Lot Code

Each
1+
$3.980
10+
$2.750
25+
$2.200
50+
$2.110
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
68ohm
WPRT Series
-
20W
± 5%
Solder Lug
Wirewound
± 350ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK