30W Panel / Chassis Mount Resistors:

16 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AJ7344

RoHS

Date/Lot Code

Each
1+
$3.220
Min: 1 / Mult: 1
33ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4045

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.250
Min: 1 / Mult: 1
6.8ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4039

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.220
10+
$3.100
25+
$3.010
50+
$2.910
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
100ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4043

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$4.630
10+
$3.360
25+
$3.240
50+
$3.000
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4044

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.220
Min: 1 / Mult: 1
47ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4042

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.540
Min: 1 / Mult: 1
220ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4040

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.220
10+
$3.100
25+
$2.990
50+
$2.770
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
15ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4038

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.220
Min: 1 / Mult: 1
10ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4041

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$2.940
Min: 1 / Mult: 1
22ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
01AH0332

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.250
10+
$3.130
25+
$3.040
50+
$2.940
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
86AK1912

RoHS

Each
1+
$11.010
5+
$10.670
10+
$10.370
25+
$9.770
50+
$9.160
More Pricing...
Min: 1 / Mult: 1
1ohm
XV1 Series
-
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1916

RoHS

Each
1+
$11.010
5+
$10.670
10+
$10.370
25+
$9.770
50+
$9.160
More Pricing...
Min: 1 / Mult: 1
50ohm
XV1 Series
-
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1913

RoHS

Each
1+
$11.010
5+
$10.670
10+
$10.370
25+
$9.770
50+
$9.160
More Pricing...
Min: 1 / Mult: 1
10ohm
XV1 Series
-
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1915

RoHS

Each
1+
$11.010
5+
$10.670
10+
$10.370
25+
$9.770
50+
$9.160
More Pricing...
Min: 1 / Mult: 1
20ohm
XV1 Series
-
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1911

RoHS

Each
1+
$11.010
5+
$10.670
10+
$10.370
25+
$9.770
50+
$9.160
More Pricing...
Min: 1 / Mult: 1
1ohm
XV1 Series
-
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1914

RoHS

Each
1+
$11.010
5+
$10.670
10+
$10.370
25+
$9.770
50+
$9.160
More Pricing...
Min: 1 / Mult: 1
100ohm
XV1 Series
-
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK