40W Panel / Chassis Mount Resistors:

17 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC4048

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$6.650
10+
$6.520
25+
$6.400
50+
$5.820
100+
$5.050
More Pricing...
Min: 1 / Mult: 1
10ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
43AC4047

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$6.620
10+
$4.670
25+
$4.190
50+
$3.730
100+
$3.460
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
43AC4050

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.830
Min: 1 / Mult: 1
15ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
43AC4053

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$5.080
10+
$3.700
25+
$3.560
50+
$3.310
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
33ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
43AC4049

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$7.290
10+
$5.150
25+
$4.630
50+
$4.110
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
100ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
43AC4054

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.830
10+
$3.700
25+
$3.560
50+
$3.390
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
43AC4051

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$7.040
10+
$4.450
25+
$4.050
50+
$3.640
100+
$3.530
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
43AC4055

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.830
Min: 1 / Mult: 1
6.8ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
43AC4046

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$4.220
Min: 1 / Mult: 1
1ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
64K4555

RoHS

Date/Lot Code

Each
1+
$26.140
10+
$19.830
25+
$18.260
50+
$17.440
100+
$16.490
More Pricing...
Min: 1 / Mult: 1
500ohm
Stackohm 250 Series
-
40W
± 5%
Solder Lug
655V
Wirewound
± 260ppm/°C
High Power
Through Hole
50.8mm
25.4mm
14.288mm
-
-
41M6590

RoHS

Date/Lot Code

Each
1+
$4.400
10+
$4.400
25+
$4.400
50+
$4.400
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
100ohm
METALOHM Series
-
40W
± 5%
Quick Connect
-
Wirewound
± 90ppm/°C
High Power
Through Hole
65.1mm
19.1mm
19.1mm
-
-
96Y7907

RoHS

Date/Lot Code

Each
1+
$962.950
5+
$940.180
10+
$917.410
Min: 1 / Mult: 1
1000µohm
PSB Series
-
40W
± 0.1%
Screw
-
Metal Foil
± 15ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
96Y7909

RoHS

Date/Lot Code

Each
1+
$984.820
5+
$962.170
10+
$939.520
Min: 1 / Mult: 1
10ohm
PSB Series
-
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
96Y7911

RoHS

Date/Lot Code

Each
1+
$888.990
5+
$869.810
10+
$850.630
Min: 1 / Mult: 1
100ohm
PSB Series
-
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
96Y7914

RoHS

Date/Lot Code

Each
1+
$888.990
5+
$869.770
10+
$850.550
Min: 1 / Mult: 1
1ohm
PSB Series
-
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
96Y7908

RoHS

Date/Lot Code

Each
1+
$824.400
5+
$813.580
10+
$813.260
Min: 1 / Mult: 1
5000µohm
PSB Series
-
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
29C8930
Each
Pricing is unavailable. Please contact customer services.
75ohm
HL Series
-
40W
± 5%
Solder Lug
-
Wirewound
± 30ppm/°C
High Power
Panel Mount
82.55mm
14.29mm
30.16mm
-55°C
350°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK